Logic Gates

 Logic Gates
Logic Gates are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Logic Gate manufacturers including Nexperia, onsemi, Texas Instruments and more.
More...

Please view our large selection of Logic Gates below.
Results: 4,224
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ate A 595-SN74ALVC0 A 595-SN74ALVC08IPWRQ1 1,781In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2Input Pos AND GATE A 595-SN74AUC2G A 595-SN74AUC2G08DCUR 2,804In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate AUC 2 Input VSSOP-8 1 Output 9 mA - 9 mA 2.1 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G97DRLR 1,044In Stock
Min.: 1
Mult.: 1
: 4,000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-5X3-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Lo-Pwr Dual 2- In put Pos-NAND Gate 1,280In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC1G00DBVT 149In Stock
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVR 89In Stock
6,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 6,528In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 9,295In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- OR Gate A 595-SN74LV A 595-SN74LVC1G332DBVR 5,102In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3 Input Pos- XOR Gate A 595-SN74L A 595-SN74LVC1G386DCKR 1,553In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DCKR 2,448In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G58DCKR 1,694In Stock
Min.: 1
Mult.: 1
: 3,000

Configurable 1 Gate LVC 2 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 1.65-V to 5.5 A 595-74LVC1G86QDCKTQ1 9,779In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 1.65-V to 5.5 A 595-74LVC1G86QDCKRQ1 60In Stock
250Expected 28/10/2026
Min.: 1
Mult.: 1
: 250

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DBVR 5,260In Stock
Min.: 1
Mult.: 1
: 3,000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DBVT 628In Stock
Min.: 1
Mult.: 1
: 250

Configurable 1 Gate LVC 2 Input SOT-23-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G98DCKT 189In Stock
Min.: 1
Mult.: 1
: 250

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Ultra-Config Mult i-Function Gate 2,132In Stock
Min.: 1
Mult.: 1
: 3,000

Configurable 1 Gate LVC VSSOP-8 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCUT 325In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND Ga te A 595-SN74LVC2G1 A 595-SN74LVC2G132DCUR 1,567In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-input NAND Ga te 5In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCUR 2,821In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Exclusi ve Or Gate A 595-SN A 595-SN74LVC2G86DCUR 1,262In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga te A 595-SN74LVC32A A 595-SN74LVC32AQPWREP 1,708In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.4 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Sgl 2-Input Pos-OR Gate 4,792In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate HCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel