74LVC2G132DCUTG4

Texas Instruments
595-74LVC2G132DCUTG4
74LVC2G132DCUTG4

Mfr.:

Description:
Logic Gates Dual 2-input NAND Ga te

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
LVC
4 Input
VSSOP-8
2 Output
32 mA
- 32 mA
5.3 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC2G132
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.03 $2.03
$1.47 $14.70
$1.32 $33.00
$1.17 $117.00
Full Reel (Order in multiples of 250)
$0.991 $247.75
$0.82 $410.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.33
Min:
1