Logic Gates

 Logic Gates
Logic Gates are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Logic Gate manufacturers including Nexperia, onsemi, Texas Instruments and more.
More...

Please view our large selection of Logic Gates below.
Results: 4,224
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CMOS Dual 2W 2In AND -OR-INVERT Gate 950In Stock
Min.: 1
Mult.: 1

MUX Gates 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates AND/OR Invert Gate 448In Stock
Min.: 1
Mult.: 1
: 2,000

MUX Gates 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Exp 4W 2In AND- OR-INVERT Gate A 59 A 595-CD4086BMT 578In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs A 595-CD4093BM 2,827In Stock
15,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM96 2,853In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2In Schmit Trgr A 595-CD4093BNSRG4 A 595-CD4093BNSRG4 2,797In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT00E A 595-CD7 A 595-CD74ACT00E 207In Stock
1,000Expected 12/10/2026
Min.: 1
Mult.: 1

NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 7.3 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input NOR Gat es A 595-CD74ACT02E A 595-CD74ACT02E 1,030In Stock
Min.: 1
Mult.: 1

NOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 11.5 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input AND Gat es A 595-CD74ACT08E A 595-CD74ACT08E 446In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.7 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74AC08M A 595-CD74 A 595-CD74AC08M 3,385In Stock
5,000Expected 2/11/2026
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.7 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74AC10M A 595-CD A 595-CD74AC10M 1,708In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate AC 3 Input SOIC-14 1 Output 24 mA - 24 mA 11.1 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74AC20M A 595-CD74AC20M 569In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate AC 8 Input SOIC-14 2 Output 24 mA - 24 mA 12.2 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-C D74ACT32E A 595-CD7 A 595-CD74ACT32E 816In Stock
Min.: 1
Mult.: 1

OR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 9.5 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74ACT86E 708In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74AC00E A 595-CD74 A 595-CD74AC00E 945In Stock
Min.: 1
Mult.: 1

NAND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 13.2 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT00M A 595-CD7 A 595-CD74ACT00M 30In Stock
5,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 13.2 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-C D74AC02E A 595-CD74 A 595-CD74AC02E 108In Stock
Min.: 1
Mult.: 1

NOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.2 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input AND Gat es A 595-CD74AC08E A 595-CD74AC08E 23In Stock
1,000Expected 14/9/2026
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.9 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT08M A 595-CD7 A 595-CD74ACT08M 3,967In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 12.9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input NAND Gate A 595-CD74AC10E A 595-CD74AC10E 801In Stock
Min.: 1
Mult.: 1

NAND 3 Gate ACT 3 Input PDIP-14 1 Output 24 mA - 24 mA 12.3 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74AC86E A 595-CD74 A 595-CD74AC86E 859In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 14.6 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74ACT86M A 595-CD7 A 595-CD74ACT86M 2,470In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 14.6 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT00E A 595-CD7 A 595-CD74HCT00E 1,774In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates HS Quad 2-Input A 59 5-CD74HCT02E A 595- A 595-CD74HCT02E 167In Stock
3,000Expected 16/9/2026
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate A 595-CD74HC02M 6,244In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel