Logic Gates

 Logic Gates
Logic Gates are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Logic Gate manufacturers including Nexperia, onsemi, Texas Instruments and more.
More...

Please view our large selection of Logic Gates below.
Results: 4,224
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates Quad 2-Input OR Gate 1,314In Stock
Min.: 1
Mult.: 1
Max.: 330

OR 4 Gate HCT 8 Input SOIC-Narrow-14 4 Output 4.8 mA - 4.8 mA 12 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 2-Input Exclusive-OR Gate; TinyLogic 5,613In Stock
Min.: 1
Mult.: 1
Max.: 660
: 3,000

XOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 445In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 344In Stock
Min.: 1
Mult.: 1

OR 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 4.3 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-7 4ACT11008DR A 595-7 A 595-74ACT11008DR 133In Stock
520Expected 14/9/2026
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Single 2 Input Pos N AND Gate A 595-SN74 A 595-SN74AHC1G00DCKT 160In Stock
Min.: 1
Mult.: 1
: 250

NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKT 404In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKT 103In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DBVR 3,503In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKR 1,390In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKT 240In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKT 175In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DRLR 3,705In Stock
Min.: 1
Mult.: 1
: 4,000

OR 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Exclu sive OR Gate A 595- A 595-SN74AHC1G86DCKT 247In Stock
Min.: 1
Mult.: 1
: 250

XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 2-Inp Exc-OR Gate 6,430In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos Gates A 595-SN74 A 595-SN74AHCT00QPWRQ1 1,914In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74AHCT A 595-SN74AHCT08QPWRQ1 1,730In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Analo g Switch A 595-SN74 A 595-SN74AHCT1G00DBVR 2,174In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos- NAND A 595-SN74AHCT1 A 595-SN74AHCT1G00DCKR 949In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate A 595-S A 595-SN74AHCT1G32DBVR 4,660In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate A 595-S A 595-SN74AHCT1G32DCKR 1,511In Stock
3,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Exclu sive-OR Gate A 595- A 595-SN74AHCT1G86DBVR 1,703In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ate A 595-SN74ALVC0 A 595-SN74ALVC08IPWRQ1 1,781In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2Input Pos AND GATE A 595-SN74AUC2G A 595-SN74AUC2G08DCUR 2,804In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate AUC 2 Input VSSOP-8 1 Output 9 mA - 9 mA 2.1 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G97DRLR 1,044In Stock
Min.: 1
Mult.: 1
: 4,000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-5X3-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel