Common Mode Filter Chokes

Results: 7,277
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 6,574In Stock
Min.: 1
Mult.: 1
Max.: 2,800
: 700

1 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x330uH 2000ohm 13,571In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL1 SMD/SMT 330 uH 2 kOhms 50 % 300 mA 300 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x51uH 300ohm 7,853In Stock
5,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL1 SMD/SMT 51 uH 300 Ohms 50 % 300 mA 160 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2X1000uH 800mA 25,769In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 1 mH 6 kOhms 50 % 800 mA 207 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x250uH 2000mA 15,325In Stock
16,000On Order
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 250 uH 970 Ohms 40 % 2 A 35 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 200,804In Stock
192,000Expected 18/12/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 50V 45,550In Stock
30,000Expected 1/10/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount DLW31 SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 29,745In Stock
20,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW31 SMD/SMT 90 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound

Murata Electronics Common Mode Chokes / Filters 100 OHM 15,141In Stock
46,500On Order
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel DLW32_H SMD/SMT 100 uH 100 mA 2.6 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 51 UH 50V 85,781In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 51 uH - 30 %, + 50 % 230 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
TDK Common Mode Chokes / Filters 11uH 300mA 550ohms CAN-BUS AEC-Q200 125degC 57,720In Stock
Min.: 1
Mult.: 1
: 6,000

PCB Mount 2 Channel ACT SMD/SMT 11 uH 550 Ohms - 30 %, + 50 % 300 mA 400 mOhms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 51uH 200mA 0.7Ohm CAN-BUS AEC-Q200 125degC 37,876In Stock
30,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 6,000

PCB Mount 2 Channel ACT SMD/SMT 51 uH 2.6 kOhms - 30 %, + 50 % 200 mA 700 mOhms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 80VDC 100uH 115mA AEC-Q200 CAN-FD 21,636In Stock
114,000On Order
Min.: 1
Mult.: 1
: 6,000

PCB Mount 2 Channel ACT SMD/SMT 100 uH - 30 %, + 50 % 115 mA 3 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Signal Line
TDK Common Mode Chokes / Filters 80uH 2.6ohm 70mA AEC-Q200 VER 2.0 110,516In Stock
Min.: 1
Mult.: 1
: 6,000

PCB Mount 2 Channel ACT SMD/SMT 80 uH - 30 %, + 50 % 70 mA 2.6 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 200uH 70mA 5.5ohm CAN-BUS AEC-Q200 125degC 120,956In Stock
72,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 6,000

PCB Mount 2 Channel ACT SMD/SMT 200 uH 9.5 kOhms - 30 %, + 50 % 70 mA 5.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 100uH 150mA 3.7Ohm CAN-BUS AEC-Q200 125degC 37,437In Stock
30,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 6,000

PCB Mount 2 Channel ACT SMD/SMT 100 uH 3.7 kOhms - 30 %, + 50 % 150 mA 1.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200 150deg 97,062In Stock
Min.: 1
Mult.: 1
: 2,500

PCB Mount 2 Channel ACT45B SMD/SMT 100 uH 5.8 kOhms 150 mA 2 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 150degC 121,407In Stock
70,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 2,500

PCB Mount 2 Channel ACT45B SMD/SMT 51 uH 2.8 kOhms 200 mA 1 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 117,439In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel KCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
TDK Common Mode Chokes / Filters 2 X 27mH 0.9A 19,132In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 27 mH - 30 %, + 50 % 900 mA 750 mOhms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 51uH 500mA 140mohms 41,149In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel B82790S SMD/SMT 51 uH - 30 %, + 50 % 500 mA 140 mOhms - 40 C + 125 C 7.1 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes Common Mode Choke, Ring Core
Laird Common Mode Chokes / Filters 160ohms 100MHz 75A 1 Choke Thru-hole 7,538In Stock
5,156On Order
Min.: 1
Mult.: 1

PCB Mount CM Through Hole 160 Ohms 70 A 300 uOhms - 40 C + 125 C 13.72 mm 10 mm 15.24 mm Bulk Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For PowerLine 1.12mH 2.6A DCR=49.5mOhms 4,641In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel SMD/SMT 1.12 mH 3.1 kOhms 2.6 A 49.5 mOhms - 40 C + 125 C 13 mm 13 mm 5.6 mm Reel, Cut Tape, MouseReel AC Line Filters

Cyntec Common Mode Chokes / Filters CMC SMD 51.0UH 4mm * 2.7mm * 2.6mm 1,715In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel

Bel Signal Transformer Common Mode Chokes / Filters Suppression Choke Common Mode 6.7mH 10kHz 14.5A Z=1.59kOhms a.100KHz 55In Stock
216Expected 4/9/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SNCMC Through Hole 6.7 mH 1.59 kOhms 26 A 6 mOhms - 25 C + 130 C 37 mm 25 mm 35 mm Tray Common Mode Chokes Nanocrystalline Choke