Common Mode Filter Chokes

Results: 7,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type

Cyntec Common Mode Chokes / Filters CMC SMD 51.0UH 4mm * 2.7mm * 2.6mm 1,715In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel

Bel Signal Transformer Common Mode Chokes / Filters Suppression Choke Common Mode 6.7mH 10kHz 14.5A Z=1.59kOhms a.100KHz 55In Stock
216Expected 4/9/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SNCMC Through Hole 6.7 mH 1.59 kOhms 26 A 6 mOhms - 25 C + 130 C 37 mm 25 mm 35 mm Tray Common Mode Chokes Nanocrystalline Choke

Bel Signal Transformer Common Mode Chokes / Filters Suppression Choke Common Mode 26.8mH 10kHz 8A Z=6.63kOhms a.100kHz 55In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SNCMC Through Hole 26.8 mH 6.63 kOhms 14 A 25 mOhms - 25 C + 130 C 37 mm 25 mm 35 mm Tray Common Mode Chokes Nanocrystalline Choke
Bel Signal Transformer Common Mode Chokes / Filters Suppression Choke Common Mode 13.1mH 10kHz 11A Z=3.18kOhms a.100KHz 76In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SNCMC Through Hole 13.1 mH 3.18 kOhms 11 A 10 mOhms - 25 C + 130 C 37 mm 25 mm 35 mm Tray Common Mode Chokes Nanocrystalline Choke

Bel Signal Transformer Common Mode Chokes / Filters Suppression Choke Common Mode 10.5mH 10kHz 9A Z=2.53kOhms a.100KHz 182In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SNCMC Through Hole 10.5 mH 2.53 kOhms 18 A 14 mOhms - 25 C + 130 C 33 mm 25 mm 33 mm Tray Common Mode Chokes Nanocrystalline Choke
Bel Signal Transformer Common Mode Chokes / Filters Suppression Choke Common Mode 9.1mH 10kHz 9.5A Z=2.18kOhms a.100KHz 187In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SNCMC Through Hole 9.1 mH 2.18 kOhms 19 A 11 mOhms - 25 C + 130 C 33 mm 25 mm 33 mm Tray Common Mode Chokes Nanocrystalline Choke
Bourns Common Mode Chokes / Filters SDR 2,0-1,13 140In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 2.25 mH 350 mOhms - 40 C + 125 C 37.2 mm 23.5 mm 35.2 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 2,0-0,8 135In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 1.1 mH 375 mOhms - 40 C + 125 C 37.2 mm 23.5 mm 35.2 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 2,5-0,54 85In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 600 uH 220 mOhms - 40 C + 125 C 37.2 mm 23.5 mm 35.2 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 3,0-0,78 85In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 1.75 mH 210 mOhms - 40 C + 125 C 46 mm 28.5 mm 35 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 4,0-0,53 85In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 650 uH 150 mOhms - 40 C + 125 C 46 mm 28.5 mm 43 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 3,5-0,73 82In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 1.85 mH 195 mOhms - 40 C + 125 C 46 mm 28.5 mm 43 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 4,5-0,57 90In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 750 uH 150 mOhms - 40 C + 125 C 46 mm 28.5 mm 43 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters 75 UH 20% 5In Stock
40Expected 13/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 75 uH 20 % 4 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 32 UH 20% 4In Stock
40Expected 19/10/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 32 uH 20 % 2 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 165 UH 20% 12In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 165 uH 20 % 6 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 19 UH 20% 12In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 19 uH 20 % 1 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 250 UH 20% 6In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 250 uH 20 % 13 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,120?,0.3A,10V,shd 19,450In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount Solder 121 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,67?,0.3A,10V,shd 7,950In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount Solder 67 Ohms 25 % 300 mA 500 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,90?,0.3A,10V,shd 7,854In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount Solder 90 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,1.9? 25 ,0.4A,50V 5,880In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 1.9 Ohms 25 % 400 mA 200 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,30? 25 ,0.4A,50V 5,930In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 30 Ohms 25 % 400 mA 200 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,5.3? 25 ,0.4A,50V 5,878In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 5.3 Ohms 25 % 300 mA 300 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,90? 25 ,0.4A,50V 5,876In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 90 Ohms 25 % 300 mA 300 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor