Common Mode Filter Chokes

Results: 7,275
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 382 Uh 3.3 A 18 mOhms AEC-Q200 760In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2743 SMD/SMT 383 uH 35 % 18 mOhms 2.5 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 400 uH 6 A 9.4 mOhms AEC-Q200 326In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel PM2750 SMD/SMT 400 uH 35 % 9.4 mOhms 2.6 MHz - 40 C + 125 C 18.2 mm 15 mm 10 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 486 uH 4.2 A 16 mOhms AEC-Q200 590In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel PM2751 SMD/SMT 486 uH 35 % 16 mOhms 2 MHz - 40 C + 125 C 18.2 mm 15 mm 7.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 1030 uH 8.5 A 9.75 mOhms AEC-Q200 295In Stock
Min.: 1
Mult.: 1
: 75

PCB Mount 1 Channel PM2757 SMD/SMT 1.03 mH 35 % 9.75 mOhms 1 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Vishay / Dale Common Mode Chokes / Filters ICM-0603 120 25% ER E3 2,849In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 120 Ohms 25 % 175 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 180 25% ER E3 2,890In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 180 Ohms 25 % 210 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 22 25% ER E3 2,917In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 22 Ohms 25 % 80 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 250 25% ER E3 2,777In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 250 Ohms 25 % 280 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 45 25% ER E3 2,720In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 45 Ohms 25 % 110 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 120 Ohms 20% 1,390In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 120 Ohms 20 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 67 Ohms 20% 2,820In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 67 Ohms 20 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 1K Ohms 20% 3,395In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 1 kOhms 20 % 230 mA 1 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 600 Ohms 20% 3,062In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 600 Ohms 20 % 260 mA 800 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 90 Ohms 20% 4,651In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 90 Ohms 20 % 370 mA 300 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-1812 120 25% ER E3 545In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 120 Ohms 25 % 50 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-1812 200 25% ER E3 384In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 200 Ohms 25 % 100 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-1812 800 25% ER E3 632In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 800 Ohms 25 % 240 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-2020-A 300 50% ER E3 1,286In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ICM2020-A SMD/SMT 300 Ohms 50 % 7.5 mOhms - 40 C + 125 C 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 1.7K 30% ER E3 485In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 1.7 kOhms 25 % 12 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 500 50% ER E3 318In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 500 Ohms 50 % 4 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 700 30% ER E3 462In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-6050 550 20% ER E3 433In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM6050 SMD/SMT 550 Ohms 20 % 4 mOhms - 40 C + 125 C 6050 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-6050 700 30% ER E3 313In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM6050 SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 6050 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 6.3uH 10A 5.6mOhms AEC-Q200 253In Stock
500Expected 2/9/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-CMDC SMD/SMT 6.3 uH 500 Ohms 10 A 5.6 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
KEMET Common Mode Chokes / Filters 6.5mH 3A 1.61Ohms Nanocrystal Core Vertical Term Base 320In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Wire 1.61 mH 50 mOhms - 40 C + 130 C 14 mm Tray Common Mode Coils