Common Mode Filter Chokes

Results: 7,277
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters Common mode choke 143In Stock
Min.: 1
Mult.: 1

PCB Mount CM1310 Through Hole 4.1 mH - 35 %, + 50 % 1.2 A 85 mOhms 660 kHz - 40 C + 125 C 13 mm 9.2 mm 16 mm Tray Common Mode Chokes EMI Filter
Murata Electronics Common Mode Chokes / Filters 1210 5V DCR=1.125ohm AEC-Q200 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount DLM11C_HH2 SMD/SMT 12 Ohms 100 mA 900 mOhms - 55 C + 125 C 1.25 mm 1 mm Reel, Cut Tape Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 0504 5VDC 200ohms 60mA AEC-Q200 4,046In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount DLM11CN_HH2 SMD/SMT 200 Ohms 25 % 60 mA 3.8 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 0504 5VDC 45ohms 100mA AEC-Q200 3,370In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount DLM11CN_HH2 SMD/SMT 45 Ohms 25 % 100 mA 2 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
TDK Common Mode Chokes / Filters IND 470nH,1.1A,100mohm,-40-135C 3,523In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount ADL SMD/SMT 470 nH 20 % 1.1 A 100 mOhms 1 GHz - 40 C + 135 C 0805 (2012 metric) 2.2 mm 1.25 mm 1.75 mm Reel, Cut Tape, MouseReel Common Mode Filters Drum Core, Wirewound
TDK Common Mode Chokes / Filters CMF for auto,200ohm,0.1A,-55-125C 7,975In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel KCZ-AH SMD/SMT 200 Ohms 25 % 100 mA 4 Ohms - 55 C + 125 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed
TDK Common Mode Chokes / Filters CMF for auto,300ohm,0.1A,-55-125C 6,552In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel KCZ-AH SMD/SMT 300 Ohms 25 % 100 mA 4.5 Ohms - 55 C + 125 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed
Deltron CMV80
Deltron Common Mode Chokes / Filters 8A 2W VERT PCB MOUNT C/M CHOKE 10In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole - 25 C + 100 C
Pulse Electronics Common Mode Chokes / Filters 600Ohms 80V 0.36A RDC=0.6 -40 / + 125C AEC-Q200 20,534In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel AGC SMD/SMT 11 uH 600 Ohms - 30 %, + 50 % 360 mA 600 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3.05 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 120uH 20A 4.3pF SMT AEC-Q200 786In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 120 uH 730 Ohms 35 % 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 130uH 2.9Ohm 70mA AEC-Q200, ETHERNET 10Base-T1S 12,525In Stock
Min.: 1
Mult.: 1
: 6,000

PCB Mount 1 Channel ACT SMD/SMT 130 uH - 25 %, + 50 % 70 mA 2.9 Ohms - 40 C + 125 C 3.9 mm x 2.5 mm 3.9 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 240uH 20% 4.1ohm 70A AEC-Q200, For Ethernet 10BASE-T1S 7,278In Stock
60,000On Order
Min.: 1
Mult.: 1
: 6,000

PCB Mount 2 Channel ACT SMD/SMT 240 uH - 20 %, + 50 % 70 mA 4.1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Signal Line
TDK Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200 125degC 16,483In Stock
Min.: 1
Mult.: 1
: 2,500

PCB Mount 2 Channel ACT SMD/SMT 100 uH 5.8 kOhms 150 mA 2 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 700ohms 11uH 250mA CAN-BUS AEC-Q200 125degC 23,158In Stock
Min.: 1
Mult.: 1
: 2,500

PCB Mount 2 Channel ACT SMD/SMT 11 uH 600 Ohms 250 mA 600 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 125degC 29,394In Stock
20,000Expected 21/10/2026
Min.: 1
Mult.: 1
: 2,500

PCB Mount 2 Channel ACT SMD/SMT 51 uH 2.8 kOhms 200 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 5VDC 90Ohms 100mA AEC-Q200 37,514In Stock
32,000Expected 11/1/2027
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel MCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 40 C + 105 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 1211 80ohm 25% 100mA 5VDC AEC-Q200 11,645In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel MCZ-DH SMD/SMT 80 Ohms 25 % 100 mA 3 Ohms - 40 C + 105 C 0403 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters - 7,276In Stock
Min.: 1
Mult.: 1
: 4,000

MCZ Reel, Cut Tape
TDK Common Mode Chokes / Filters 4.7uH 100mA 0.62RDC SMD, Data Line Choke, High Speed Bus 3,698In Stock
Min.: 1
Mult.: 1
: 6,000

PCB Mount 1 Channel ADF32T SMD/SMT 4.7 uH - 50 %, + 30 % 100 mA 620 mOhms 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes
TDK Common Mode Chokes / Filters D-CORE CHOKE 2x22mH 1A +40C 1,268In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 22 mH - 30 %, + 50 % 1 A - 40 C + 125 C 24 mm 23.1 mm 17.3 mm Tray Power Line Chokes Current-Compensated D Core Double Choke
TDK Common Mode Chokes / Filters D-CORE CHOKE 2x100mH 0.4A +40C 1,205In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 100 mH - 30 %, + 50 % 400 mA - 40 C + 125 C 24 mm 23.1 mm 17.3 mm Tray Power Line Chokes Current-Compensated D Core Double Choke
TDK Common Mode Chokes / Filters Isolation inductor 1 Mh, Single Pair Ethernet 10BASE-T1L 1,833In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount ICI SMD/SMT 1 mH 165 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
TDK Common Mode Chokes / Filters Common-mode choke 470 uH, Single Pair Ethernet 10BASE-T1L 3,514In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel RCM SMD/SMT 470 uH 30 % 700 mA 170 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Common Mode Chokes RCM Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 5,980In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount BWCU SMD/SMT 60 Ohms 20 % 500 mA 109 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 1.1 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 6,574In Stock
Min.: 1
Mult.: 1
Max.: 2,800
: 700

1 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers