Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3,019
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 6VA, 30V C.T. @ 200ma, 15V @ 400ma
4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 VAC CT 6 VA 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 21.59 mm 229
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.070A UL/cUL 115V SPLIT PACK PCB MOUNT/F16-070 84In Stock
Min.: 1
Mult.: 1

115 VAC 16 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F16
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 6VA, 120V C.T. @ 50ma, 60V @ 100ma
3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 VAC CT 6 VA 50 mA Through Hole Dual Primary Winding Dual Secondary Winding 39.62 mm 47.75 mm 21.59 mm 229
Bourns Power Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125 160In Stock
Min.: 1
Mult.: 1
: 200

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13.5 mm 13.5 mm 9.6 mm
Bourns Power Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125 160In Stock
Min.: 1
Mult.: 1
: 200

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13.5 mm 13.5 mm 9.6 mm
Bourns Power Transformers - Board Mount Flyback Transfomer, 8PIN, 4.0KVAC,-40C to +125C 162In Stock
Min.: 1
Mult.: 1
: 180

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 14.5 mm 12 mm 14 mm
TDK Power Transformers - Board Mount E13 EM series 14.4uH, 1.6amps, TR 1:2:2, Flyback 144In Stock
Min.: 1
Mult.: 1
: 180

Power Transformer PCB Mount 14.5 mm 14.2 mm 11.65 mm E13 EM
TDK Power Transformers - Board Mount E13 EM series 1.8uh, 9amps, TR 1:1, Flyback 144In Stock
Min.: 1
Mult.: 1
: 180

Power Transformer PCB Mount 14.5 mm 14.2 mm 11.65 mm E13 EM
TDK Power Transformers - Board Mount E13 EM series 110uH, TR 1:1:1.5:1.5, Pushpull 144In Stock
Min.: 1
Mult.: 1
: 180

Power Transformer PCB Mount 14.5 mm 14.2 mm 11.65 mm E13 EM
TDK Power Transformers - Board Mount E13 EM series 240uH, TR 1:1:1, Pushpull 144In Stock
Min.: 1
Mult.: 1
: 180

Power Transformer PCB Mount 14.5 mm 14.2 mm 11.65 mm E13 EM
TDK Power Transformers - Board Mount E13 EM series 50uH, TR 1:3.78:1.55, Pushpull 144In Stock
Min.: 1
Mult.: 1
: 180

Power Transformer PCB Mount 14.5 mm 14.2 mm 11.65 mm E13 EM
Eaton Electronics Power Transformers - Board Mount PUSH-PULLER11/5VER 337In Stock
Min.: 1
Mult.: 1
: 600
No
CTX02
iNRCORE Power Transformers - Board Mount 39In Stock
Min.: 1
Mult.: 1
Planar Transformers 140 W SMD/SMT 23.37 mm 21.6 mm 8.6 mm
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 30.0Vct at 0.150A 115V/230 PCB MOUNT/F-3143XP 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 4.5 VA Through Hole 1.63 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10.0Vct at 1.2A UL/cUL 115V PCB MOUNT/F10-1200 15In Stock
Min.: 1
Mult.: 1

115 VAC 10 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.67 mm 36.49 mm F10
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.090A UL/cUL 115V SPLIT PACK PCB MOUNT/F12-090 79In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.160A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-160 5In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 57.15 mm 47.63 mm 36.49 mm F120
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.800A UL/cUL 115V PCB MOUNT/F24-800 20In Stock
Min.: 1
Mult.: 1

Through Hole F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.085A UL/cUL 115V SPLIT PACK PCB MOUNT/F28-85 15In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.125A UL/cUL 115V PCB MOUNT/F48-125 14In Stock
Min.: 1
Mult.: 1

Control Transformers 6 VA Through Hole F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.150A UL/cUL FLAT PACK PCB MOUNT/FP16-150 3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V, 16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 220 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.420A UL/cUL 115V PCB MOUNT/F28-420 19In Stock
Min.: 1
Mult.: 1

115 VAC 14 V/28 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F48-250 7In Stock
Min.: 1
Mult.: 1

115 VAC 24 V/48 V 12 VA Through Hole 1.88 in 1.56 in 1.44 in F48