Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3,019
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 518H 800In Stock
Min.: 1
Mult.: 1
: 1,000
Isolation Transformer 12 VDC 5 VDC 200 mA PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 107H 800In Stock
Min.: 1
Mult.: 1
: 1,000
Isolation Transformer 5 VDC 5 VDC 200 mA PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 9 mm 5.3 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 518H 764In Stock
Min.: 1
Mult.: 1
: 1,000
Isolation Transformer 12 VDC 15 VDC 67 mA PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Push-Pull / 82H 1,200In Stock
Min.: 1
Mult.: 1
: 1,500
Isolation Transformer 5 VDC 12 VDC 83 mA PCB Mount Dual Primary Winding Dual Secondary Winding 82.55 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Push-Pull / 88H 800In Stock
Min.: 1
Mult.: 1
: 1,000
Isolation Transformer 5 VDC 15 VDC 67 mA PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 108H 400In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 5 VDC 12 VDC 83 mA PCB Mount Single Primary Winding Single Secondary Winding 19.9 mm 9.5 mm 7.6 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Push-Pull / 138H 800In Stock
Min.: 1
Mult.: 1
: 1,000
Isolation Transformer 5 VDC 12 VDC 83 mA PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 85H 400In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 5 VDC 5 VDC 200 mA PCB Mount Single Primary Winding Single Secondary Winding 19.9 mm 9.5 mm 7.6 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 382H 320In Stock
Min.: 1
Mult.: 1
: 400
Isolation Transformer 24 VDC - 9 VDC, 15 VDC 100 mA PCB Mount Single Primary Winding Dual Secondary Winding 15.7 mm 15.3 mm 7 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Push-Pull / 130H 1,192In Stock
Min.: 1
Mult.: 1
: 1,500
Isolation Transformer 5 VDC 5 VDC 200 mA PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 11H 39In Stock
Min.: 1
Mult.: 1
Isolation Transformer 16 VDC to 32 VDC 2.5 VDC to 4 VDC 2 A PCB Mount Dual Primary Winding Dual Secondary Winding 23.3 mm 17.2 mm 11 mm XFMR
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 6VA, 30V C.T. @ 200ma, 15V @ 400ma
4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 VAC CT 6 VA 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 21.59 mm 229
TDK Power Transformers - Board Mount E6.3 SMT Push-Pull 17uH,TRNS1:1:2.6:2.6 228In Stock
Min.: 1
Mult.: 1
: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP24-100 196In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 56 VA 4.4 A/8.8 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 38In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 30 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount 1500Vrms 24VA 8Term Thru-Hole 47In Stock
Min.: 1
Mult.: 1
41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 48 VA 4.8 A/9.6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3512 151 uH 6.24 W 300In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 48 V 6.24 W 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 12VA, 12.6V C.T. @ 900ma, 6.3V @ 1.8a
2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 VAC CT 12 VA 900 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.18 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 6VA, 120V C.T. @ 50ma, 60V @ 100ma
3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 VAC CT 6 VA 50 mA Through Hole Dual Primary Winding Dual Secondary Winding 39.62 mm 47.75 mm 21.59 mm 229
Bourns Power Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125 160In Stock
Min.: 1
Mult.: 1
: 200

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13.5 mm 13.5 mm 9.6 mm