Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3,020
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.023A UL/cUL 115V SPLIT PACK PCB MOUNT/F48-023 84In Stock
Min.: 1
Mult.: 1

Control Transformers 1.1 VA Through Hole F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 2.40A UL/cUL FLAT PACK PCB MOUNT 2In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 24 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 In FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 1.5A UL/cUL FLAT PACK PCB MOUNT 11In Stock
Min.: 1
Mult.: 1

230 VAC 16 V 24 VA 1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.020A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-02 27In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 60 V, 120 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 750 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 23In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 299In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in FS
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 36V C.T. @ 1A 66In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 36 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 162
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.090A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-090: 139In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, 115/230V primary, 24VA, 40V C.T. @ 600ma sec 41In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 40 VAC CT 24 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.63 in 1.38 in 160
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20.0Vct at 1.50A UL/CSA/VDE PCB MOUNT/VPP20-1500 70In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V 30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 2.25A UL/cUL 115V PCB MOUNT/F16-2250 98In Stock
Min.: 1
Mult.: 1

115 VAC 36 VA Through Hole Single Primary Winding Dual Secondary Winding F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 196In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP10-250 132In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Hammond Manufacturing 6K27VF
Hammond Manufacturing Power Transformers - Board Mount POWER TX 50/60Hz 2In Stock
Min.: 1
Mult.: 1

Hammond Manufacturing 6K7VG
Hammond Manufacturing Power Transformers - Board Mount POWER TX 50/60Hz 1In Stock
Min.: 1
Mult.: 1
Hammond Manufacturing 6K86HF
Hammond Manufacturing Power Transformers - Board Mount POWER TX 50/60Hz 2In Stock
Min.: 1
Mult.: 1

Bourns Power Transformers - Board Mount Gate Driver Transformer, 2W HVM ER9.5, Vout 15V 552In Stock
Min.: 1
Mult.: 1
: 600

Flyback Transformers 10 V to 24 V - 5 V, 15 V 2 W 100 mA PCB Mount Single Primary Winding Dual Secondary Winding 12.8 mm 10 mm 7 mm
Bourns Power Transformers - Board Mount BMS Transformer/CMC, 6PIN, SGL,3KVAC,-40C to +125C 907In Stock
Min.: 1
Mult.: 1
: 800

BMS Transformers PCB Mount Dual Primary Winding Dual Secondary Winding 8.12 mm 6.93 mm 5.95 mm
Pulse Electronics Power Transformers - Board Mount 150uH 4300V 1CT:CT DCR=0.45Ohms Basic Single Channel AEC-Q200 5,654In Stock
Min.: 1
Mult.: 1
: 500

Power Transformers 4.3 kV PCB Mount 16.34 mm 9.5 mm 6 mm BMS
Triad Magnetics FS24-500B
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct@0.500A UL/cUL 115/230 Bulk 18In Stock
Min.: 1
Mult.: 1

Pulse Electronics Power Transformers - Board Mount 150 uH 6000Vrms 1000VDC Reinforced Hal Free ESS 480In Stock
Min.: 1
Mult.: 1

Transformers SMD/SMT Single Primary Winding Dual Secondary Winding 18.63 mm 12.5 mm 8.75 mm HXE2
Triad Magnetics F24-1500
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 1.5A UL/cUL 115V PCB MOUNT/F24-1500 19In Stock
Min.: 1
Mult.: 1

F24


Eaton Electronics Power Transformers - Board Mount 13W 100uH 1.6A 0.25ohms 140In Stock
Min.: 1
Mult.: 1
: 140

POE - Power Over Ethernet Transformers 29.5 V to 60 V 3 x 5 V 13 VA SMD/SMT 18 mm 18 mm 10 mm
Bourns Power Transformers - Board Mount BMS Transfomer/CMC, 6PIN,SGL, 3.5KVAC,-40C to +125C 384In Stock
Min.: 1
Mult.: 1
: 200

BMS Transformers PCB Mount Single Primary Winding 19.6 mm 19 mm 10 mm
Bourns Power Transformers - Board Mount 6PIN,SGL,4300KVDC TRANSFORMER 2,588In Stock
Min.: 1
Mult.: 1
: 4,000

Planar Transformers PCB Mount Dual Primary Winding Dual Secondary Winding 17.4 mm 8.5 mm 3.8 mm