Common Mode Filter Chokes

Results: 7,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 31.5uH 5A 21mOhms AEC-Q200 1,465In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-CMDC SMD/SMT 31.5 uH 2 kOhms 5 A 21 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 3.3uH IR = 2 A Isat = 2.3A RDC = 75 mOhms AEC-Q200 3,869In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-HEPA SMD/SMT 3.3 uH 25 % 2 A 75 mOhms 100 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 4.7uH IR = 1.4 A Isat = 2.1A RDC = 100 mOhms AEC-Q200 3,995In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-HEPA SMD/SMT 4.7 uH 20 % 1.4 A 100 mOhms 85 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 6.8uH IR = 1.3 A Isat = 2A RDC = 125 mOhms AEC-Q200 3,961In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-HEPA SMD/SMT 6.8 uH 20 % 1.3 A 125 mOhms 60 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 10uH IR = 1.2 A Isat = 1.3A RDC = 140 mOhms AEC-Q200 3,854In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-HEPA SMD/SMT 10 uH 20 % 1.2 A 140 mOhms 37 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 15uH IR = 1.1 A Isat = 1.2A RDC = 200 mOhms AEC-Q200 3,852In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-HEPA SMD/SMT 15 uH 20 % 1.1 A 200 mOhms 22 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 22uH IR = 0.9 A Isat = 0.8A RDC = 270 mOhms AEC-Q200 3,900In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-HEPA 22 uH 20 % 900 mA 270 mOhms 20 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 33uH IR = 0.8 A Isat = 0.7A RDC = 415 mOhms AEC-Q200 3,723In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-HEPA SMD/SMT 33 uH 20 % 800 mA 415 mOhms 15 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 4.7uH IR = 2 A Isat = 2.5A RDC = 90mOhms AEC-Q200 2,967In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-HEPA SMD/SMT 4.7 uH 20 % 2 A 90 mOhms 75 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 6.8uH IR = 1.8 A Isat = 2.2A RDC = 100 mOhms AEC-Q200 2,985In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-HEPA SMD/SMT 6.8 uH 20 % 1.8 A 100 mOhms 40 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 10uH IR = 1.35A Isat = 1.6A RDC = 140 mOhms AEC-Q200 2,919In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-HEPA SMD/SMT 10 uH 20 % 1.35 A 140 mOhms 27 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 100uH IR = 0.5 A Isat = 0.5A RDC = 850 mOhms AEC-Q200 2,977In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-HEPA SMD/SMT 100 uH 20 % 500 mA 850 mOhms 8 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 22uH IR = 1 A Isat = 1.1A;RDC = 220mOhms AEC-Q200 2,931In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-HEPA SMD/SMT 22 uH 20 % 1 A 220 mOhms 18 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 33uH IR = 0.9A Isat = 0.9A RDC = 285mOhms AEC-Q200 2,982In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-HEPA SMD/SMT 55 uH 20 % 900 mA 285 mOhms 15 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 47uH IR = 0.8A Isat = 0.8A RDC = 385mOhms AEC-Q200 2,850In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-HEPA SMD/SMT 47 uH 20 % 800 mA 385 mOhms 11 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 68uH IR = 0.6A Isat = 0.7A RDC = 535mOhms AEC-Q200 2,975In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-HEPA SMD/SMT 68 uH 20 % 600 mA 535 mOhms 9 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
KEMET Common Mode Chokes / Filters 50mH 1A 12.54Ohms Nanocrystal Core Vertical Term Base 593In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Wire 12.54 mH 289 mOhms - 40 C + 130 C 12 mm Tray Common Mode Coils
KEMET Common Mode Chokes / Filters 13mH 2A 3.25Ohms Nanocrystal Core Vertical Term Base 596In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Wire 3.25 mH 90 mOhms - 40 C + 130 C 12 mm Tray Common Mode Coils
KEMET Common Mode Chokes / Filters 6.5mH 3A 1.61Ohms Nanocrystal Core Vertical Term Base 600In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Wire 1.61 mH 50 mOhms - 40 C + 130 C 12 mm Tray Common Mode Coils
KEMET Common Mode Chokes / Filters 25.63mH 1A 500V DCR=403.55Ohms 3-Phase -40 / +130C 420In Stock
Min.: 1
Mult.: 1
Max.: 420

PCB Mount 1 Channel SCF-X Three Phase Wire 25.63 mH 403.55 mOhms - 40 C + 130 C 30 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 15.83mH 2A 500V DCR=159.13Ohms 3-Phase -40 / +130C 420In Stock
Min.: 1
Mult.: 1
Max.: 420

PCB Mount 1 Channel SCF-X Three Phase Wire 15.83 mH 159.13 mOhms - 40 C + 130 C 30 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 6.4mH 3A 500V DCR=72.4Ohms 3-Phase -40 / +130C 420In Stock
Min.: 1
Mult.: 1
Max.: 420

PCB Mount 1 Channel SCF-X Three Phase Wire 6.4 mH 72.4 mOhms - 40 C + 130 C 30 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 2.08mH 5A 500V DCR=27.74Ohms 3-Phase -40 / +130C 420In Stock
Min.: 1
Mult.: 1
Max.: 420

PCB Mount 1 Channel SCF-X Three Phase Wire 2.08 mH 27.74 mOhms - 40 C + 130 C 30 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1.72mH 40A 500V DCR=1.84Ohms 3-Phase -40 / +130C 36In Stock
Min.: 1
Mult.: 1
Max.: 36

PCB Mount 1 Channel SCF-X Three Phase Wire 1.72 mH 1.84 mOhms - 40 C + 130 C 58 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1.36mH 45A 500V DCR=1.59Ohms 3-Phase -40 / +130C 36In Stock
Min.: 1
Mult.: 1
Max.: 36

PCB Mount 1 Channel SCF-X Three Phase Wire 1.36 mH 1.59 mOhms - 40 C + 130 C 58 mm Tray Common Mode Choke