Flip-Flops

Results: 1,701
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Tri-State ABT 16-Bit A 595-SN74LVTH16374 A 595-SN74LVTH16374DL 391In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74ALVCH16237LR A 595-SN74ALVCH16237LR 535In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Nexperia Flip-Flops 74AUP1G80GX/SOT1226/X2SON5 7,980In Stock
Min.: 1
Mult.: 1
: 10,000

AUP X2SON-5 Reel, Cut Tape, MouseReel

onsemi Flip-Flops DUAL J-K FLIP FLOP 2,043In Stock
Min.: 1
Mult.: 1
: 2,500

HC 2 Circuit 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments SN74LVC1G175DBVTG4
Texas Instruments Flip-Flops Single D-Type Flip-F lop with Asynchrono 240In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel
onsemi NL17SZ374DBVT1G
onsemi Flip-Flops SINGLE D-TYPE F/F 3-STATE 6,000In Stock
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape
Texas Instruments Flip-Flops Hex D-Typ Pos-Edge- Trig Flip-Flop W/Clr 131In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AS 7 Circuit TTL PDIP-16 TTL Non-Inverting 10 ns - 2 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
onsemi Flip-Flops DUAL J-K FLIPFLOP W RESET 2,488In Stock
Min.: 1
Mult.: 1
: 2,500

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-14 26 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74HC574DW A 595 A 595-SN74HC574DW
33,772On Order
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 265 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Positive Edge Trig A 595-SN74LVC2G74DCUT A 595-SN74LVC2G74DCUT
92,117Expected 7/1/2027
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Monostable Multivibrator LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 6.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT574D/SOT163/SO20 3In Stock
6,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Diff Data and Clk
4,993Expected 8/1/2027
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Differential Inverting/Non-Inverting 0.38 ns - 50 mA 50 mA 3 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops D-Type Flip-Flop
11,500Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

D-Type Flip-Flop 74L 1 Circuit Differential US8-8 Single-Ended Inverting/Non-Inverting 4.5 ns - 24 mA 24 mA 900 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex
3,000Expected 7/12/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 7 Circuit CMOS PDIP-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-CD74HCT574M A 595 A 595-CD74HCT574M
3,982Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St. HS LP Octal
2,482Expected 2/11/2026
Min.: 1
Mult.: 1
: 2,500

Register FCT 8 Circuit 3-State QSOP-20 Single-Ended Non-Inverting 6.5 ns - 15 mA 12 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops TinyLogic UHS D-Type
55,249On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

D-Type Flip-Flop 7S 1 Circuit Differential US-8 Single-Ended Inverting/Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad D-Type Flip-Flo p with Reset A 595- A 595-CD74ACT175M
2,500Expected 12/11/2026
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop ACT 4 Circuit CMOS SOIC-Narrow-16 TTL Inverting/Non-Inverting 11.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal A 595-SN74ABT2 73DW A 595-SN74ABT2 A 595-SN74ABT273DW
4,000On Order
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sngl DType Flip Flop A 595-SN74LVC1G175D A 595-SN74LVC1G175DBVT
188,940Expected 6/11/2026
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-6 CMOS, TTL Non-Inverting 5.7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 8-Bit FET Bus Switch
34,187Expected 3/12/2026
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 7.2 ns - 24 mA 24 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual+EdgeTrggrd DTyp eFlipFlop
7,400Expected 16/11/2026
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 2 Circuit Single-Ended VSSOP-8 CMOS, TTL Non-Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual+EdgeTrggrd DTyp eFlipFlop
6,000Expected 18/1/2027
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 2 Circuit Single-Ended DSBGA-8 CMOS, TTL Non-Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74LVC374APW A 5 A 595-SN74LVC374APW
5,177Expected 4/9/2026
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74APW
17,600Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel