Flip-Flops

Results: 1,701
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 927In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 156In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 2-5.5V CMOS Dual D-Type w/Set Reset 3,361In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop 74VHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type w/3-State Out 494In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended SOIC-WB-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 5V CMOS Dual D-Type w/Set Reset 1,725In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop 74VHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops SINGLE D-TYPE F/F 9,658In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

CMOS NL17SZ 1 Circuit CMOS SC-74-6 CMOS Non-Inverting 9.8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops SINGLE D FLIP FLOP 2,967In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

D-Type Edge Triggered Flip-Flop NL17SZ 1 Circuit Single-Ended UQFN-8 Single-Ended Non-Inverting 6.5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP 4,278In Stock
Min.: 1
Mult.: 1
: 2,500

AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops DUAL J-K FLIP-FLOP 317In Stock
2,500Expected 23/10/2026
Min.: 1
Mult.: 1
: 2,500

AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops HEX D-TYPE FLIP-FLOP 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops QUAD D-TYPE FLIP-FLOP 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

AEC-Q100 Reel, Cut Tape
Renesas Electronics Flip-Flops 16-bit Edge-Trig D-Type Flip-Flop 132In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVCH 1 Circuit TSSOP-48 Non-Inverting 6.2 ns 3 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Renesas Electronics Flip-Flops 16-bit Edge-Trig D-Type Flip-Flop 18In Stock
Min.: 1
Mult.: 1
: 2,000

LVCH TSSOP-48 Reel, Cut Tape, MouseReel
Microchip Technology Flip-Flops 3.3V/5V Dual Diff Data and Clock D Flip-Flop with S/R 6In Stock
Min.: 1
Mult.: 1

ECL ECL 2 Circuit Differential SOIC-20 Differential Inverting/Non-Inverting 0.7 ns - 50 mA 50 mA - 3 V - 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 3.3V/5V ECL D-Type w/Set And Reset 84In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 100 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.59 ns 3 V 3.8 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Auto Cat Octal Edge- Trgrd D-Type 303In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74ABT374ADWR 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Triggered D-Type ALT 595-SN74 ALT 595-SN74ABT374ADWR 1,550In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop ABT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 5In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Type Edge- T rggrd ALT 595-SN74A ALT 595-SN74AC564DW 40In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State 16bit 178In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHC 2 Circuit 3-State TVSOP-48 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad A 595-SN74ALS17 5D A 595-SN74ALS175 A 595-SN74ALS175D 691In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop ALS 7 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 17 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Tri-St Out 19In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LV374ATNSR 19In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LV 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 19.3 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops ABT Octal Edge-Trig D-Type F-F R 595-SN7 R 595-SN74LVTH574DW 33In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVT 8 Circuit SOIC-20 Single-Ended Non-Inverting 4.3 ns - 32 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube