Analog Comparators

 Analog Comparators
Analog Comparators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Comparator manufacturers, including Analog Devices Inc., Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Analog Comparators below.
Results: 1,753
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Analog Comparators Dual precision compa rator with open-dra 1,351In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Open Drain 100 us Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage open- 1,317In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with push-pul 1,278In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-THIN-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with push-pul 25In Stock
5,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 1,171In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V Window Comparatr with Internal Ref A A 595-TPS3701DDCT 13In Stock
12,250On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 1 Channel Open Drain 28.1 us Window 1.8 V 36 V 8 uA 10 mA - 40 C + 125 C TPS3701 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators Comparator 7,195In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 900 uA 16 mA 5 mV 25 nA - 40 C + 85 C AS339 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LP Quad Comparator 2.0mV 2.0 to 36V 2mV 5,016In Stock
Min.: 1
Mult.: 1
Max.: 960
: 4,000

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 900 uA 16 mA 7 mV 25 nA - 40 C + 85 C AS339 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 4,795In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel


Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 7,365In Stock
4,000Expected 4/9/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

SMD/SMT SO-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators Comparator X2-DFN1410-6 T&R 5K 1,445In Stock
Min.: 1
Mult.: 1
: 5,000
SMD/SMT X2-DFN1410-6 1 Channel Push-Pull Complementary 1.6 V 5.5 V 6 uA 68 mA 1 pA - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated Analog Comparators Dual Ch Comparator 6uA 1pA 1.6 to 5.5V 390In Stock
12,500On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 800 ns General Purpose 1.6 V 5.5 V 6 uA 68 mA 3 mV 1 pA - 40 C + 85 C AZV3002 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Comparator 6,672In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 4 mV 250 nA - 40 C + 125 C LM2903A Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV 4,009In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 700 uA 20 mA 1 mV 250 nA - 40 C + 125 C LM2903AQ Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Dual Diff Comparator 36V 20mA 25nA 4,696In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8 2 Channel 700 uA LM2903 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators LV Comparator 0.07mA 1.7mV 10nA 23mA 320In Stock
5,000Expected 15/1/2027
Min.: 1
Mult.: 1
Max.: 500
: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector 1 us General Purpose 2.7 V 5.5 V 100 uA 84 mA 7 mV 400 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Super Fast Recovery Diode 1,872In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HVSOF-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 6.5 uA 5 mA 1 mV 1 pA - 40 C + 85 C BU5255HFV Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 4V Drive Nch MOSFET 698In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HVSOF-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 22 uA 5 mA 1 mV 1 pA - 40 C + 85 C BU5265HFV Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 1,842In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 10 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7233F Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Drain 0.01nA 1.8-5.5V SOP8 4In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose with Latch 1.8 V 5.5 V 10 uA 7 mA 1 mV 1 pA - 40 C + 125 C BU7233YF-C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 1,413In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7251G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators IC, Linear, Comparators, Dual, Ground Sense, +3.0V to +36.0V, 8-Pin, -40 to 125C 2,650In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Bipolar Comparator 578In Stock
21,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-P-0.95-5 1 Channel Open Collector 1.3 us General Purpose 1 V 18 V 400 uA 16 mA 2 mV 5 nA - 40 C + 85 C TA75S393 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 4,569In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-P-0.95-5 1 Channel Push-Pull 60 ns General Purpose 3.5 V 7 V 11 uA 1 mV 1 pA - 40 C + 85 C TC75S56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V 6,373In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-P-0.65A-5 1 Channel Open Drain 190 ns General Purpose 1.8 V 7 V 22 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S58 Reel, Cut Tape, MouseReel