Analog Comparators

 Analog Comparators
Analog Comparators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Comparator manufacturers, including Analog Devices Inc., Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Analog Comparators below.
Results: 1,753
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 2,844In Stock
15,000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 4,947In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Comparator 12,532In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 2,645In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod 7,278In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-8 2 Channel Open Drain Differential 1.65 V 5.5 V 25 uA 100 mA 400 uV 5 pA - 40 C + 85 C LM393LV Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod 3,987In Stock
2,500Expected 4/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 1 Channel Open Drain General Purpose 1.65 V 5.5 V 50 uA 3 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod 5,131In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel Open Drain General Purpose 1.65 V 5.5 V 25 uA 100 mA 400 uV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive low-volta ge commodity compar 4,077In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel Rail-to-Rail General Purpose 1.65 V 5.5 V 25 uA 2 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive low-volta ge commodity compar 2,160In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel Open Drain General Purpose 1.65 V 5.5 V 25 uA 2 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 4,548In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Dual Differential Co mparator ALT 595-LM ALT 595-LM393P 1,192In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Dual Differential 3,225In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 3,792In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 520In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low-Voltage A 5 95-LMV339ID A 595-L A 595-LMV339ID 393In Stock
5,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 75 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Gen Purp Low Vl tg Comparator ALT 5 ALT 595-LMV393IDR 88In Stock
7,500Expected 14/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 200 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual GP LV A 595-LMV 393IPW A 595-LMV393 A 595-LMV393IPW 873In Stock
4,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 210 uA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Low-Voltage Com parator ALT 595-LMV ALT 595-LMV393IPWR 1,830In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 210 uA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Gen Pu rp Low Vltg Comp 2,117In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 140 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential A 595-L P211DR A 595-LP211D A 595-LP211DR 531In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 1.2 us Differential 3.5 V 30 V 300 uA 25 mA 7.5 mV 100 nA - 25 C + 85 C LP211 Tube
Texas Instruments Analog Comparators Quad Low-Power Diffe rential A 595-LP290 A 595-LP2901D 5,999In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us General Purpose 5 V 30 V 25 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential A 595-L P311DR A 595-LP311D A 595-LP311DR 777In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Tube
Texas Instruments Analog Comparators Quad Diff A 595-LP33 9D A 595-LP339D A 5 A 595-LP339D 3,221In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us General Purpose 5 V 30 V 25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 1,993In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 8 us General Purpose 5 V 30 V 2 mA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3116ID 53In Stock
5,000Expected 3/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Push-Pull Precision 5 V 10 V 12.7 mA 3 mV 1.1 uA - 40 C + 85 C TL3116 Reel, Cut Tape, MouseReel