Potentiometers

Results: 15,807
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alpha (Taiwan) Potentiometers Audio 9mm 1M 735In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 MOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 11mm Audio 100K Dual Unit-Vert PC MT 981In Stock
Min.: 1
Mult.: 1

Audio Vertical RV112BF
Alpha (Taiwan) Potentiometers 11mm Audio 50K Dual Unit-Vert PC MT 328In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers 11mm Audio 1M Dual Unit-Vert PC MT 1,382In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 MOhms Log Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BCF
Alpha (Taiwan) Potentiometers 11mm Linear 50K Dual Unit-Vert PC MT 636In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 2 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers 11mm Linear 500K Dual Unit-Vert PC MT 879In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 500 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers 11mm Linear 50K Dual Unit-Vert PC MT 796In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 2 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers Audio W/SW Knurled 100K Solder Lugs 635In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 50 mW (1/20 W) 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
Alpha (Taiwan) Potentiometers Linear 10K 788In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F Bulk
Alpha (Taiwan) Potentiometers Linear Knurled 100K 934In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F
Alpha (Taiwan) Potentiometers LINEAR 25K RND SHAFT SOLDER LUG 723In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 500K Solder Lugs 406In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 1MEG Solder Lugs 703In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 1K 83In Stock
2,000Expected 28/10/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 2.5K 510In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 5K 421In Stock
2,000On Order
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 1MEG 400In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 40 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear Knurled 5K 345In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW 500 V 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear Knurled 10K 818In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 100K Vert Angle PC Mount 653In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 250K Vert Angle PC Mount 857In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 250 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 250K Solder Lugs 555In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 250 kOhms Linear 500 mW (1/2 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24BF
Alpha (Taiwan) Potentiometers Audio W/SW 10K Solder Lugs 572In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 10000 Cycle RV24A01F
Alps Alpine RK14K1220F25C0C104
Alps Alpine Potentiometers 348In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Bulk
Alpha (Taiwan) Potentiometers 12mm Audio 5K W/SW 696In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Audio Vertical 40 mW 100 VAC 20 % 1 Turn Smooth 4 mm 0.9 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF