Potentiometers

Results: 15,806
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alpha (Taiwan) Potentiometers 11mm Audio 50K Dual Unit-Vert PC MT 990In Stock
Min.: 1
Mult.: 1

Audio Vertical RV112BCF
Alpha (Taiwan) Potentiometers 16mm Linear 10K W/SW Solder Lugs 1,060In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 200 VAC 1 Turn Smooth 4 mm 1.2 mm Rotary Switch Without Detent Rotary 15000 Cycle RV161SF
Alpha (Taiwan) Potentiometers 10mm Linear 100K PC Mount 1,000In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Knob Operating Potentiometers 1 Gang 100 kOhms Linear Vertical 30 mW (1/32 W) 20 % Metal 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV100F
Alpha (Taiwan) Potentiometers Linear B250K Solder Lugs 1,022In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear B50K Solder Lugs 704In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers 9mm Linear 500K 984In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 500 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Audio 10K Solder Lugs 1,072In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 500K 344In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Audio Knurled 10K Solder Lugs 1,074In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Rotary Potentiometer, 1MOhms, 20%, 6mm Shaft Dia 1,031In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Reverse Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk
Alpha (Taiwan) Potentiometers DUAL Audio 100K 213In Stock
1,000Expected 28/10/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 100 kOhms Audio 500 mW (1/2 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24BF
Alpha (Taiwan) Potentiometers AUDIO 100K 741In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch 11 Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 2M 661In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 MOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 5M 831In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 MOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear Knurled 100K 958In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF Bulk
Alpha (Taiwan) Potentiometers Audio 1K 967In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Audio 250K 1,020In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Audio Knurled 2K Solder Lugs 1,000In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers 9mm Linear 10K 1,043In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Linear 1K 435In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F
Alpha (Taiwan) Potentiometers Audio 1MEG 1,220In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear D-Shaft 1K 849In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 1 kOhms Linear Horizontal 80 mW 150 VAC Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV122F Bulk
Alpha (Taiwan) RV170SF-10-15R1-B10K-0021
Alpha (Taiwan) Potentiometers Linear 10K 4,786In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
Alps Alpine RK09D1130-F30-C0-B502
Alps Alpine Potentiometers 5k potentiometer 90In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D
Alps Alpine RK09D113-F25-C1-B503
Alps Alpine Potentiometers 50K OHM 9MM POT 440In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk