B4 RF Amplifier

Results: 3,523
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Pasternack RF Amplifier 6 Watt P1dB, 800 MHz to 960 MHz, High Power Amplifier, SMA Input, SMA Output, 30 dB Gain, 50 dBm IP3, 3 dB NF 1In Stock
Min.: 1
Mult.: 1

RF Power Amplifiers Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 3In Stock
2Expected 1/7/2026
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 3.9 A 53 dB 9.8 dB Power Amplifiers Screw Si 40 dBm 43 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 2In Stock
16On Order
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style 288In Stock
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Analog Devices RF Amplifier 2 to 20GHz LNA w/ on-chip bias choke 32In Stock
Min.: 1
Mult.: 1

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Cut Tape
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2In Stock
4Expected 1/7/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 85 C ZHL Tray
MACOM CGY2144UH/C2
MACOM RF Amplifier Wideband Amplifier,Die,DC-54GHz
10In Stock
Min.: 10
Mult.: 10
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 1In Stock
16On Order
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 1In Stock
4Expected 6/8/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA Female, Wideband Amplifier, 2 to 20 GHz, 50ohm 14In Stock
6Expected 21/7/2026
Min.: 1
Mult.: 1

2 GHz to 20 GHz 12 V 290 mA 30 dB 3.5 dB Gain Block Amplifiers Screw Si 18 dBm, 20 dBm 28 dBm - 45 C + 85 C ZVA Bulk
Mini-Circuits RF Amplifier MMIC Amplifier 2,471In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 10 GHz 6 V 61 mA 21.1 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 21.5 dBm 28.8 dBm - 45 C + 85 C PMA1 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 578In Stock
Min.: 1
Mult.: 1

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel
MACOM MAAP-011378-DIE
MACOM RF Amplifier Power Amplifier,20-55 GHz,0.5W,Bare Die 125In Stock
Min.: 25
Mult.: 25

Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm 118In Stock
Min.: 1
Mult.: 1
: 100

12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm
300On Order
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA 893In Stock
500Expected 6/7/2026
Min.: 1
Mult.: 1
: 500

1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 6In Stock
Min.: 1
Mult.: 1

50 kHz to 50 GHz 5 V 100 mA 12.5 dB 6.5 dB Power Amplifiers Si 13 dBm 23 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50? 142In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 10 GHz 12 V 400 mA 17.9 dB 6.8 dB Power Amplifiers SMD/SMT QFN-32 GaAs 31.5 dBm 44.1 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver 2,330In Stock
Min.: 1
Mult.: 1
: 2,500

1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm Reel, Cut Tape
MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 1,430In Stock
Min.: 1
Mult.: 1
: 1,000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 5.5 - 15.5 GHz, 50ohm 6In Stock
1,500On Order
Min.: 1
Mult.: 1
: 100

5.5 GHz to 15.5 GHz 5 V 64 mA 21.7 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18.3 dBm 29.1 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,1-6 GHz, 3mm-16LD QFN ,1K Reel 501In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape
Analog Devices RF Amplifier 20 to 54 GHz PA
10In Stock
Min.: 1
Mult.: 1

20 GHz to 54 GHz 5 V 850 mA 17.5 dB 7.5 dB Power Amplifiers SMD/SMT LGA-CAV-24 GaAs 28 dBm 34.5 dBm - 40 C + 85 C ADPA7009-2 Cut Tape