PMA3-10203+

Mini-Circuits
139-PMA3-10203+
PMA3-10203+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$52.31 $52.31
$47.57 $475.70
$43.30 $866.00
$39.46 $1,973.00
Full Reel (Order in multiples of 100)
$36.01 $3,601.00
$33.85 $6,770.00
500 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
12.5 GHz to 20 GHz
5 V
56 mA
22.2 dB
2.1 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
Si
16.4 dBm
25 dBm
- 45 C
+ 105 C
PMA3
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 13 dB
Isolation dB: 48 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 700 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

PMA3 MMIC Amplifiers

Mini-Circuits PMA3 MMIC (Monolithic Microwave Integrated Circuit) Amplifiers offer a low noise rating in a tiny plastic package (3mm x 3mm x 0.89mm). The amplifiers also feature a unique combination of low noise, high IP3, and flat gain over wideband, making them ideal for sensitive, high-dynamic-range receiver applications. The 3mm x 3mm package product line permits space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB. Mini-Circuits PMA3 MMIC Amplifiers are ideal for LTE, Wi-Fi®, and WLAN applications.