Counter Shift Registers

Results: 818
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74LV165PW/SOT403/TSSOP16 51,425In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V Monolithic WFR Binary 9,803In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Binary Up 1 Circuit 12 bit SOIC-16 HC CMOS 1 96 ns, 63 ns, 31 ns, 25 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers Lo Vltg LoCurent Pwr 8B shift register 5,252In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 4 bit TSSOP-16 1 50 ns, 28 ns 3.3 V, 5 V 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Binary Up/Down 31,438In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Binary Up/Down 1 Circuit 4 bit SOIC-16 14516 CMOS 4 630 ns, 260 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Bit Shift Register 6,357In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 16 Circuit 8 bit SOIC-16 STPIC 1 Open Drain 130 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit Shift Register 21,405In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Tube
Nexperia Counter Shift Registers SOT360-1 DUAL SHFT REG 8-BIT 7,522In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel/Serial 1 Circuit 8 bit TSSOP-20 LVC CMOS/LVTTL 1 3-State 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers LOG CMOS COUNTER DIVIDE 4,225In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Presettable Up 1 Circuit 5 bit SOIC-16 14018 CMOS 1 620 ns, 240 ns, 170 ns - 500 mV 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8BIT 3-STATE OUTPUTS 4,160In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 VHC CMOS 1 3-State 16.5 ns, 10.2 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165N 1,535In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74HC595N ALT 595-SN74HC595N 1,345In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 4 Circuit 8 bit PDIP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Tube
Toshiba Counter Shift Registers CMOS Logic IC 6.2ns 8mA 2.0 to 5.5V 900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SOP-16 VHC Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094NSR 1,609In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit SO-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74AHCT595 ALT 595-SN74AHCT595N 918In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 AHCT CMOS 1 3-State 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift ALT 595- CD4021BE ALT 595-CD4021BE 434In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HC597E 563In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HCT4094E 951In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 HCT CMOS 1 3-State 43 ns 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Serial-in shift regi sters ALT 595-SN74L ALT 595-SN74LS164N 397In Stock
Min.: 1
Mult.: 1

Serial to Parallel 1 Circuit 8 bit PDIP-14 LS Bipolar 2 32 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Serial-out shift Reg isters ALT 595-SN74 ALT 595-SN74LS165AN 796In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 LS Bipolar 9 25 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Dual 4-Stage Static ALT 595-CD4015BE ALT 595-CD4015BE 1,138In Stock
Min.: 1
Mult.: 1

Serial to Parallel 2 Circuit 4 bit PDIP-16 4000 CMOS 1 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Nexperia Counter Shift Registers 74AHC595BQ-Q100/SOT763/DHVQFN1 2,861In Stock
Min.: 1
Mult.: 1
Reel: 3,000

DHVQFN-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit w/Latch ALT 59 5-CD4094BE ALT 595-CD4094BE 429In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 1 3-State 600 ns, 250 ns, 190 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HCT166E 1,010In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HCT CMOS 9 40 ns 5.5 V - 55 C + 125 C Tube
Toshiba Counter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V 404In Stock
Min.: 1
Mult.: 1

HC Tube
Nexperia Counter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16 551In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel