STPIC6C595MTR

STMicroelectronics
511-STPIC6C595MTR
STPIC6C595MTR

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,357

Stock:
6,357 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.33 $1.33
$0.955 $9.55
$0.862 $21.55
$0.758 $75.80
$0.709 $177.25
$0.68 $340.00
$0.678 $678.00
Full Reel (Order in multiples of 2500)
$0.609 $1,522.50
$0.596 $4,470.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
16 Circuit
8 bit
SOIC-16
STPIC
1
Open Drain
130 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Shift Register
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Output Lines: 9
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: STPIC6C595
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS