Buffers & Line Drivers

Results: 4,336
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Buffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V 533In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HC 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 4 uA 2 V 6 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers L-MOS LOGIC (VHS) 5,802In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WH 2 Input 2 Output Non-Inverting - 8 mA 8 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT765-1 DUAL BUFFER/DRIVER 660In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LVC 2 Input 2 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC244BQ/SOT764/DHVQFN20 1,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VHC 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Single Non-Inverting Buffer, TTL Level 5,717In Stock
Min.: 1
Mult.: 1
Reel: 8,000

VHC 1 Input 1 Output Non-Inverting SOT-953-5 - 8 mA 8 mA 1 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers LOG CMOS BUFR LOG LEVL 241In Stock
15,000Expected 11/9/2026
Min.: 1
Mult.: 1
Reel: 3,000

AEC-Q100 Reel, Cut Tape
Microchip Technology LE87100NQCT
Microchip Technology Buffers & Line Drivers 1CH 100MHz Line Driver, T&R 10,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

2 Input 2 Output Non-Inverting 1.2 mA - 6.6 V 13.2 V 32 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Nexperia Buffers & Line Drivers SOT360-1 OCTAL BUFFER/DRIVER 27In Stock
2,500Expected 25/5/2026
Min.: 1
Mult.: 1
Reel: 2,500

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244BQ-Q100/SOT764/DHVQFN 2,155In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AHCT 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT366PW-Q100/SOT403/TSSOP16 1,724In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HCT 6 Input 6 Output Inverting TSSOP-16 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74ABT126D/SOT108/SO14 1,149In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 32 mA 64 mA 12 mA 4.5 V 5.5 V 15 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT2G241DC/SOT765/VSSOP8 99In Stock
3,000Expected 19/2/2027
Min.: 1
Mult.: 1
Reel: 3,000

AHCT 2 Input 2 Output Non-Inverting VSSOP-8 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G241DC/SOT765/VSSOP8 974In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AUP 2 Input 2 Output Non-Inverting VSSOP-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVCH244AD/SOT163/SO20 363In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVCH 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 100 nA 2.7 V 3.6 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVTH244BD/SOT163/SO20 1,734In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVTH 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 2 mA 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 5.0ns 24mA 4.5 to 5.5V 1,376In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ACT 8 Input 8 Output Non-Inverting - 24 mA 24 mA 8 uA 2 V 5.5 V 8 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1G07GS/SOT1202/X2SON6 4,450In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AUP Non-Inverting XSON-6 800 mV 3.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74ALVC125D/SOT108/SO14 499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ALVC 4 Input 4 Output Non-Inverting SOIC-14 - 24 mA 24 mA 200 nA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Single Non-Inverting Buffer, 3-State 7,710In Stock
Min.: 1
Mult.: 1
Reel: 8,000

VHC 1 Input 1 Output Non-Inverting SOT-953-5 - 8 mA 8 mA 1 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers NON-INVERTING 3-STATE BUF 8,000In Stock
Min.: 1
Mult.: 1
Reel: 8,000

1 Input 1 Output Non-Inverting SOT-953-5 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SINGLE SCHMITT TRIGGER 7,765In Stock
Min.: 1
Mult.: 1
Reel: 8,000

1 Input 1 Output Non-Inverting - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V 766In Stock
Min.: 1
Mult.: 1

HC 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 4 uA 2 V 6 V 4 uA - 40 C + 85 C SMD/SMT Tube
Toshiba Buffers & Line Drivers Dual 3-State Invtr 7.8mA 14ns 2 - 6V 724In Stock
Min.: 1
Mult.: 1
Reel: 3,000

W 4 Input 2 Output Inverting SSOP-8 - 7.8 mA 7.8 mA 2 uA 2 V 6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244PW-Q100/SOT360/TSSOP2 1,619In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AHCT Non-Inverting TSSOP-20 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G126GS/SOT1203/X2SON8 1,678In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AUP 2 Input 2 Output Non-Inverting XSON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel