Buffers & Line Drivers

Results: 4,336
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St 3.3V ABT 16bit A 595-SNLVTH162244DL A 595-SNLVTH162244DLR 945In Stock
Min.: 1
Mult.: 1

LVTH 16 Input 3 Output Non-Inverting SSOP-48 - 12 mA 12 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State ABT Octal 1,979In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LVTH 8 Input 3 Output Non-Inverting VQFN-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1,091In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ABT 16 Input 3 Output Non-Inverting TVSOP-48 - 32 mA 64 mA 32 mA 4.5 V 5.5 V 32 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 714In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ALVC 16 Input 3 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 24 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74ALVCH16244DL A 595-SN74ALVCH16244DL 1,499In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ALVCH 16 Input 3 Output Non-Inverting SSOP-48 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St 3.3V ABT 16bit A 595-SN74LVTH162244 A 595-SN74LVTH162244DL 888In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LVTH 16 Input 3 Output Non-Inverting SSOP-48 - 12 mA 12 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT764-1 OCTAL BUFFER/DRIVER 4,664In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AHCV 8 Input 8 Output Non-Inverting DHVQFN-20 - 16 mA 16 mA 5 uA 1.8 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT1226-1 SNGL TRIGGER BUFFER 9,493In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AUP 1 Input 1 Output Non-Inverting X2SON-4 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT363-1 X-TAL DRIVER LOW PWR 5,733In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AUP 2 Input 2 Output Inverting SOT-363-6 - 4 mA 4 mA 200 nA 800 mV 3.6 V 75 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16bit 1,352In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHCT 16 Input 16 Output Non-Inverting TVSOP-48 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo PWR SNGL Bufr Drv r A 595-SN74AUP1G07 A 595-SN74AUP1G07DCKR 3,347In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AUP 1 Input 1 Output Non-Inverting SC70-5 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Non-Inverting 4,080In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4000 6 Input 6 Output Non-Inverting SOIC-16 - 5.2 mA 25 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State HS Quad A 595-CD74HC126M A 595 A 595-CD74HC126M 4,281In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Inv Octal Bfr/Ln Drv W/3St Ot A 595-CD74HCT240PW 1,689In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HCT 8 Input 8 Output Inverting TSSOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 8-Bit 1,750In Stock
Min.: 1
Mult.: 1
Reel: 2,500

FCT 8 Input 3 Output Non-Inverting QSOP-20 - 32 mA 64 mA 4.75 V 5.25 V 200 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10B Buffers/Drivers 2,060In Stock
Min.: 1
Mult.: 1
Reel: 2,500

FCT 10 Input 10 Output Non-Inverting QSOP-24 - 32 mA 64 mA 100 uA 4.75 V 5.25 V 4.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance 3.3V ABT Quad Bus Buffers 795In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVTH 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1,376In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1,875In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1,029In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHC 16 Input 16 Output Non-Inverting TSSOP-48 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt 1,996In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHC 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHCT540DW A 5 A 595-SN74AHCT540DW 4,563In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHCT 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 2,963In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Schmitt-Trgr 7,926In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AUC 1 Input 1 Output Non-Inverting SOT-23-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel