IGBTs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs 650V, 50A, XPT Gen5 C5 IGBT in TO-263 85In Stock
300Expected 27/7/2026
Min.: 1
Mult.: 1

Si TO-263AB-2 SMD/SMT Single 650 V 1.67 V 20 V 110 A 650 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 100A, XPT Gen5 C5 IGBT in TO-247AD 74In Stock
300Expected 3/8/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.68 V 20 V 230 A 750 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263 80In Stock
300Expected 27/7/2026
Min.: 1
Mult.: 1

Si TO-263-2L SMD/SMT Single 650 V 1.3 V 20 V 122 A 395 W - 55 C + 175 C Trench Tube
IXYS IGBTs TO247 1200V 85A XPT 1,397In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 300 A 1.15 kW - 55 C + 175 C Trench Tube
IXYS IGBTs BIMOSFET 1700V 75A 3,219In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 2.8 V - 20 V, 20 V 80 A 360 W - 55 C + 150 C IXBT42N170 Tube
IXYS IGBTs HIGH VOLT NPT IGBTS 1700V 100A 357In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.7 kV 3 V - 20 V, 20 V 170 A 830 W - 55 C + 150 C IXGK100N170 Tube
IXYS IGBTs 32 Amps 1700 V 5 V Rds 1,272In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 5 V - 20 V, 20 V 16 A 190 W - 55 C + 150 C IXGT16N170 Tube
IXYS IGBTs 2500V/95A , HV XPT IGBT 768In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-HV-3 Through Hole Single 2.5 kV 4 V - 20 V, 20 V 95 A 937 W - 55 C + 175 C High Voltage Tube
IXYS IGBTs TO268 3KV 42A IGBT 2,787In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 3 kV 3 V - 25 V, 25 V 104 A 500 W - 55 C + 150 C Tube
IXYS IGBTs 4000V 425ns IGBT 1,922In Stock
Min.: 1
Mult.: 1

Si ISOPLUS264-3 Through Hole Single 4 kV 3.2 V - 20 V, 20 V 90 A 380 W - 40 C + 125 C IXEL40N400 Tube
IXYS IGBTs Disc IGBT XPT Gen4 1200V 140A TO264 2,920In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.2 kV 1.7 V - 20 V, 20 V 480 A 1.5 kW - 55 C + 175 C Trench Tube
IXYS IGBTs 3600V/125A Reverse Conducting IGBT 442In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-HV-3 Through Hole Single 3.6 kV 2.9 V - 20 V, 20 V 125 A 660 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs 650V/166A XPT Copacked SOT-227B 787In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 650 V 2.3 V - 20 V, 20 V 160 A 600 W - 55 C + 175 C IXYN100N65 Tube
IXYS IGBTs PLUS247 1700V 50A XPT 809In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 1.7 kV 3.7 V - 20 V, 20 V 178 A 1.5 kW - 55 C + 175 C Tube
IXYS IGBTs SOT227 1700V 160A IGBT 373In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 1.7 kV 2.6 V - 20 V, 20 V 280 A 1.25 kW - 55 C + 150 C Tube
IXYS IGBTs SMPDB 3KV 22A IGBT 262In Stock
Min.: 1
Mult.: 1

Si SMD/SMT Quad 3 kV 2.7 V - 20 V, 20 V 38 A 150 W - 55 C + 150 C Tube

IXYS IGBTs 50 Amps 900V 2.7 Rds 300In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 900 V 2.7 V - 20 V, 20 V 75 A 400 W - 55 C + 150 C IXGH50N90 Tube
IXYS IGBTs 30 Amps 1200V 300In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 1.2 kV 3.5 V - 20 V, 20 V 60 A 300 W - 55 C + 150 C IXGP30N120 Tube
IXYS IGBTs 30 Amps 1200V 190In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.2 kV 3.5 V - 20 V, 20 V 30 A 300 W - 55 C + 150 C IXGT30N120 Tube
IXYS IGBTs XPT 600V IGBT GenX3 XPT IGBT 439In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 120 A 600 W - 55 C + 175 C IXXH50N60 Tube
IXYS IGBTs 1700V/10A XPT IGBT w/ Diode 400In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 4.1 V - 20 V, 20 V 36 A 280 W - 55 C + 175 C Tube
IXYS IGBTs 1700V/58A High Volt 269In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 4 V - 20 V, 20 V 58 A 500 W - 55 C + 175 C High Voltage Tube
IXYS IGBTs XPT 1200V IGBT GenX5 XPT IGBT 280In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.5 V - 20 V, 20 V 80 A 480 W - 55 C + 150 C IXYH40N120 Tube

IXYS IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247 1,266In Stock
150Expected 8/6/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 340 A 1.36 kW - 55 C + 175 C 1200V XPTTM Gen 4 Tube
IXYS IGBTs PLUS247 900V 140A GENX3 300In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 900 V 2.7 V - 20 V, 20 V 310 A 1.63 kW - 55 C + 175 C Planar Tube