Texas Instruments Schottky Diodes & Rectifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode A 595-SN7 A 595-SN74S1053DW 1,832In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Diodes SMD/SMT SOIC-20 Array 16 Si 170 mA 7 V 1.05 V 5 uA 0 C + 70 C SN74S1053 Reel, Cut Tape, MouseReel
Texas Instruments Schottky Diodes & Rectifiers 12-Bit Schottky Barr ier Diode 307In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole PDIP-16 Array 12 Si 50 mA 7 V 1.05 V 1 A 5 uA 0 C + 70 C SN74S1051 Tube
Texas Instruments Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode ALT 595-S ALT 595-SN74S1053N 64In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole PDIP-20 Array 16 Si 170 mA 7 V 1.05 V 5 uA 0 C + 70 C SN74S1053 Tube
Texas Instruments Schottky Diodes & Rectifiers 16bit Array 264In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole PDIP-20 Array 16 Si 170 mA 7 V 1.05 V 5 uA 0 C + 70 C SN74S1053 Tube
Texas Instruments Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode 3,355In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Diodes SMD/SMT SSOP-20 Array 16 Si 170 mA 7 V 1.05 V 1.2 A 5 uA 0 C + 70 C SN74S1053 Reel, Cut Tape, MouseReel
Texas Instruments Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode 1,060In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Diodes SMD/SMT SOIC-20 Array 16 Si 170 mA 7 V 1.05 V 5 uA 0 C + 70 C SN74S1053 Reel, Cut Tape, MouseReel
Texas Instruments Schottky Diodes & Rectifiers Quad Schottky Diode Array 104In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT SOIC-16 Quad Si 3 A 50 V 900 mV 100 uA 0 C + 70 C UC3611 Tube
Texas Instruments Schottky Diodes & Rectifiers 12bit Schottky Array A 595-SN74S1051D A 595-SN74S1051D 2,340In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Diodes SMD/SMT SOIC-Narrow-16 Array 12 Si 170 mA 7 V 1.05 V 5 uA 0 C + 70 C SN74S1051 Reel, Cut Tape, MouseReel
Texas Instruments Schottky Diodes & Rectifiers 12-Bit Schottky Barr ier Diode A 595-SN7 A 595-SN74S1051PW 648In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Diodes SMD/SMT TSSOP-16 Array 12 Si 50 mA 7 V 1.05 V 5 uA 0 C + 70 C SN74S1051 Reel, Cut Tape, MouseReel
Texas Instruments Schottky Diodes & Rectifiers 16bit Schottky Array A 595-SN74S1053PW A 595-SN74S1053PW 1,640In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Diodes SMD/SMT TSSOP-20 Array 16 Si 170 mA 7 V 1.05 V 5 uA 0 C + 70 C SN74S1053 Reel, Cut Tape, MouseReel
Texas Instruments Schottky Diodes & Rectifiers Quad Schottky Diode Array 309In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole PDIP-8 Quad Si 3 A 50 V 900 mV 100 uA 0 C + 70 C UC3611 Tube
Texas Instruments Schottky Diodes & Rectifiers 8-bit Schottky Barri er Diode A 595-SN74 A 595-SN74F1056D 298In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Diodes SMD/SMT SOIC-Narrow-16 Array 8 Si 170 mA 7 V 1.2 V 2 uA 0 C + 70 C SN74F1056 Reel, Cut Tape, MouseReel
Texas Instruments Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode R-C A 595 A 595-SN74F1016DW Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Schottky Diodes SMD/SMT SOIC-20 Array 16 Si 170 mA 7 V 1.25 V 2 uA 0 C + 70 C SN74F1016 Reel
Texas Instruments Schottky Diodes & Rectifiers 12-Bit Schottky Barr ier Diode Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Schottky Diodes SMD/SMT SOIC-16 Array 12 Si 50 mA 1.05 V 0 C + 70 C SN74S1051 Reel