SN74S1051N

Texas Instruments
595-SN74S1051N
SN74S1051N

Mfr.:

Description:
Schottky Diodes & Rectifiers 12-Bit Schottky Barr ier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.27 $7.27
$5.12 $51.20
$4.36 $436.00
$4.27 $2,135.00
$4.16 $4,160.00
$4.04 $10,100.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
PDIP-16
Array 12
Si
50 mA
7 V
1.05 V
1 A
5 uA
0 C
+ 70 C
SN74S1051
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 625 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS