SN74S1051NSR

Texas Instruments
595-SN74S1051NSR
SN74S1051NSR

Mfr.:

Description:
Schottky Diodes & Rectifiers 12-Bit Schottky Barr ier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$3.92 $7,840.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOIC-16
Array 12
Si
50 mA
1.05 V
0 C
+ 70 C
SN74S1051
Reel
Brand: Texas Instruments
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS