SCR Rectifiers

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Rectifiers HED trrmax=35ns 1A VRRM=200V
8,882Expected 17/8/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT S-FLAT-2 200 V 1 A Fast Recovery Rectifiers Single 980 mV 15 A 10 uA 35 ns - 40 C + 150 C CRH01 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 814In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 800 V 80 A Standard Recovery Rectifier Single 1.17 V 1.5 kA 1.5 mA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 1200 Volt 80 Amp 52In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.2 kV 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Tube
Vishay Semiconductors Rectifiers 800 Volt 80 Amp 291In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Tube
Vishay Semiconductors Rectifiers 800 Volt 80 Amp 259In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Tube
Vishay Semiconductors Rectifiers Freds - POWIRTAB 51In Stock
375Expected 16/10/2026
Min.: 1
Mult.: 1

Screw Mount PowerTab 600 V 150 A Single 1.27 V 1.2 kA 8 uA 50 ns - 55 C + 175 C Ultrafast Soft Recovery Diode Tube
Infineon Technologies Rectifiers THYR / DIODE MODULE DK 27In Stock
Min.: 1
Mult.: 1

Screw Mount Non-standard 1.6 kV 600 A Dual 1.32 V 22 kA 40 mA - 40 C + 150 C Tray
IXYS Rectifiers 4 Amps 8000V 190In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 8 kV 2 A Standard Recovery Rectifier Single 6.25 V 120 A 1 mA - 40 C + 150 C UGE1112AY4 Bulk
IXYS Rectifiers 60 Amps 1200V 2,910In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X31-12 Tube
Vishay Semiconductors Rectifiers Output & SW Modules - SOT-227 FRED 171In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 400 V 210 A Fast Recovery Rectifiers Dual 1.06 V 1.3 kA 1.3 uA 40 ns - 55 C + 175 C Tube
IXYS Rectifiers 100A 1600V SOT-227B 394In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.6 kV 100 A Standard Recovery Rectifier Dual 1.55 V 1.62 kA 200 uA - 40 C + 125 C Tube
IXYS Rectifiers RECT 1.8KV 100A SM STD RCOVR 184In Stock
10Expected 2/12/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.21 V 1.5 kA 2 mA - 40 C + 125 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 143In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 150 A Fast Recovery Rectifiers Dual 1.6 V 1.035 kA 300 nA 72 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 281In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 60 A Fast Recovery Rectifiers Dual 1.6 V 450 A 230 nA 63 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED SINGLE PHA 201In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 30 A Ultra Fast Recovery Rectifiers Quad 1.6 V 305 A 100 nA 57 ns - 55 C + 175 C Tube
IXYS Rectifiers 10 Amps 4800V 117In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 4.8 kV 3.8 A Standard Recovery Rectifier Single 4.8 V 180 A 2 mA - 40 C + 150 C UGE0221AY4 Bulk
Vishay Semiconductors Rectifiers 1200 volt 220 amp 220In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 110 A Fast Recovery Rectifiers Dual 3.41 V 700 A 10 uA 58 ns - 55 C + 150 C Tube
IXYS Rectifiers 180 Amps 300V 125In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 90 A Fast Recovery Rectifiers Dual Parallel 1.72 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
Microchip Technology Rectifiers FRED D 400 V 30 A Dual Parallel SOT-227 152In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 30 A Fast Recovery Rectifiers Dual Parallel 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube
IXYS Rectifiers 60 Amps 1000V 175In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1 kV 30 A Fast Recovery Rectifiers Dual Anti-Parallel 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI2X30-10 Tube
IXYS Rectifiers 120 Amps 1800V 97In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.71 V 700 A 2 mA 230 ns - 40 C + 150 C DH2x61-18A Tube
IXYS Rectifiers 120 Amps 1200V 101In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.84 V 800 A 1 mA 40 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 120 Amps 400V 85In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 400 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-04 Tube
Microchip Technology Rectifiers UFR,FRR 61In Stock
Min.: 1
Mult.: 1
No
Screw Mount TO-204AA-2 Tray
Microchip Technology Rectifiers Std Rectifier 54In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 Tray