VS-U5FX300FA60

Vishay Semiconductors
78-VS-U5FX300FA60
VS-U5FX300FA60

Mfr.:

Description:
Rectifiers SOT-227 - GEN5 FRED IN PARALLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.66 $29.66
$25.42 $254.20
$24.48 $2,448.00
$24.46 $11,740.80
1,120 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Screw Mount
SOT-227
600 V
150 A
Fast Recovery Rectifiers
Dual
1.6 V
1.035 kA
300 nA
72 ns
- 55 C
+ 175 C
Tube
Brand: Vishay Semiconductors
Pd - Power Dissipation: 529 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 160
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

Gen 5 600V Hyperfast & Ultrafast Rectifiers

Vishay Semiconductors Gen 5 600V Hyperfast and Ultrafast Rectifiers provide a unique combination of low conduction and switching losses. The rectifiers are intended to increase the efficiency of high-frequency converters and soft-switched or resonant designs. The Gen 5 600V Hyperfast and Ultrafast Rectifiers are isolated from the copper base plate in the SOT-227 package, facilitating the building of common heatsinks and compact assemblies.

H Series 1200V Gen 5 Ultrafast Rectifiers

Vishay H Series 1200V Gen 5 Ultrafast Rectifiers are 8A to 60A FRED Pt® rectifiers with the best conduction and switching loss trade-off for devices in their classes. These rectifiers are designed to increase the efficiency of high-frequency converters, and hard-/soft-switched or resonant designs. The rectifiers feature low conduction and switching losses and are ideal for high-frequency converters. The Vishay H Series rectifiers are specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations. This includes the booster stage of solar inverters and UPS applications. The devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.