BAS19 Small Signal Switching Diodes

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-23, 120V, 0.2A, 150C 1,201In Stock
6,000Expected 20/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23 100 V 500 mA 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
Rectron Small Signal Switching Diodes SOT23,200mA,100V,50n s Non-Stocked
Min.: 21,000
Mult.: 3,000
Reel: 3,000

General Purpose Diodes SMD/SMT SOT-23 100 V 625 mA 200 mA Single 75 ns 1.25 V 100 nA - 55 C + 150 C Reel
onsemi Small Signal Switching Diodes 120V 200mA

SMD/SMT SOT-23 2 A 200 mA Single 50 ns 1.25 V - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel

Taiwan Semiconductor Small Signal Switching Diodes Switching diode 250 mW N/A
Switching Diodes SMD/SMT SOT-23-3 Reel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array 7,758In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 100 V 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SOT-23-3 Reel, Cut Tape

onsemi Small Signal Switching Diodes 120V 200mA 29,341In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOT-23-3 120 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19L Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 23,255In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 350mW 120Vrrm 100Vr 200mA 625mA 8,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 120 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 100V 1,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323 100 V 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19WT Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 200MW 120V 615In Stock
6,000Expected 15/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323-3 100 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19W - BAS21W Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 16,486In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes 120V 200mA 19,675In Stock
84,000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 120 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19L Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 120V 5,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23 120 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 120V,Small Signal Switching Diodes,SOT-23,2.5A 2,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1 V 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 10,505In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape
Diodes Incorporated Small Signal Switching Diodes 350MW 120V 14,896In Stock
93,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS19/SOT23/TO-236AB 5,153In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOT-23-3 120 V 1.7 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 9,935In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS19/SOT23/TO-236AB
41,818Expected 8/2/2027
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 120 V 1.7 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000

Reel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19-G Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS19-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT TO-236AB-3 120 V 9 A 200 mA Single 50 ns 1.25 V 100 uA - 55 C + 150 C Reel, Cut Tape
Nexperia Small Signal Switching Diodes BAS19-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT TO-236AB-3 120 V 9 A 200 mA Single 50 ns 1.25 V 100 uA - 55 C + 150 C Reel, Cut Tape
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Reel