BAS19 RF

Taiwan Semiconductor
821-BAS19RF
BAS19 RF

Mfr.:

Description:
Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,758

Stock:
7,758 Can Dispatch Immediately
Quantities greater than 7758 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.278 $0.28
$0.188 $1.88
$0.12 $12.00
$0.075 $37.50
$0.065 $65.00
Full Reel (Order in multiples of 3000)
$0.057 $171.00
$0.054 $324.00
$0.043 $387.00
$0.039 $936.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
100 V
200 mA
Single
50 ns
1.25 V
100 nA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAS19
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

BAS Switching Diodes

Taiwan Semiconductor BAS Switching Diodes are designed to offer low power loss and high efficiency. These diodes feature fast switching speed and high surge current capability. The BAS diodes are RoHS-compliant and Halogen-free. These diodes' molding compound meets the UL 94V-0 flammability rating. The BAS diodes are suitable for Switching Mode Power Supplies (SMPS), adapters, and high-speed switching applications.