Operational Amplifiers - Op Amps

 Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many op amp manufacturers including Analog Devices, Apex Microtechnology,  Microchip, onsemi, STMicroelectronics, Texas Instruments & more. Please view our selection of operational amplifiers below.
Results: 8,470
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps MicroSIZE Sngl-Sply CMOS A 595-OPA337NA/ A 595-OPA337NA/250 73,023In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 1.2 V/us 3 mV 10 pA 5.5 V 2.7 V 525 uA 9 mA 90 dB 26 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA337 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier ALT 5 ALT 595-OPA551FAKTWT 3,881In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 2.7-V High Slew Rate R-To-R Output A 595-TLV2772IDGK 11,998In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.1 MHz 10.5 V/us 1.6 mV 60 pA 5.5 V 2.5 V 1 mA 40 mA 96 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C TLV2772 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 10-MHz RR IO operational am 23,388In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 MHz 6 V/us 3 mV 10 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4316 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp 37,857In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist 12,872In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 300 mV/us 70 uV 1 pA 5.5 V, +/- 2.75 V 2.4 V, +/- 1.2 V 400 uA 68 mA 70 dB 27 nV/sqrt Hz UCSP-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4252 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1MHz, 20 A, Rail-to-Rail I/O Op Amps wit 15,793In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 500 mV/us 1 mV 10 pA 5.5 V 1.8 V 20 uA 15 mA 70 dB 160 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C MAX9914 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-36V Quad Low Noise Low VIO Ind. Temp 59,080In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 24 MHz 10 V/us 2 mV 650 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 8.6 mA 37 mA 80 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33274A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lo pwr Dual Op Amp 28,249In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 240 mV/us 7 mV 250 nA 26 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LM2904 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad CMOS Input RRI O Wide Supply Range A 926-LMV844MA/NOPB 6,644In Stock
Min.: 1
Mult.: 1
Reel: 2,500

500 uV 10 pA 960 uA 33 mA 106 dB SOIC-14 SMD/SMT - 40 C + 125 C LMV844 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr 1.8V RRIO Qu ad Op Amp A 926-LMV A 926-LMV934MAX/NOPB 32,953In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV934 Tube
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1,774In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSB514 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 4,623In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 36V RAIL-TO-RAIL 3MHZ QUAD OPERATIONAL AMPLIFIER 24,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 Channel 3 MHz 4 V/us 300 uV 60 pA 36 V 2.7 V 28 mA 75 dB 20 nV/sqrt Hz SOT-553-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20231 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High output current thermal shutdown output limiter, 3.1 MHz, 36 V, BiCMOS dual 2,737In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 18,711In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 5.6 mA 10 mA 50 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 26,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 4,636In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1,960In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB514 AEC-Q100 Reel, Cut Tape, MouseReel
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 900V, 10mA 412In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 8 V/us 5 mV 2 nA 900 V 100 V 10 mA 98 dB Through Hole No Shutdown - 25 C + 85 C Tray

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz OP E temp 129,637In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 346,925In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321L Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen purpose input output Lo pwr 102,140In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV321 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual/Quad Micropower, 260 W C-Load Picoampere Bias Current JFET Input Op Amps 1,996In Stock
Min.: 1
Mult.: 1

2 Channel 175 kHz 130 mV/us 600 uV 500 fA 40 V, +/- 20 V 10 V, +/- 2.5 V 28 uA 17 mA 89 dB 76 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1462 Tube

onsemi Operational Amplifiers - Op Amps 3-26V Single Low Power Extended Temp 140,283In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCV2902 AEC-Q100 Reel, Cut Tape, MouseReel