MCP6V96T-E/OT

Microchip Technology
579-MCP6V96T-E/OT
MCP6V96T-E/OT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,978

Stock:
26,978 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.89 $18.90
$1.65 $41.25
$1.50 $150.00
Full Reel (Order in multiples of 3000)
$1.49 $4,470.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
9.5 V/us
25 uV
2 pA
5.5 V
2.4 V
2 mA
30 mA
140 dB
11 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Amplifier Type: Zero-Drift Op Amp
Brand: Microchip Technology
In - Input Noise Current Density: 6 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 400 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 137 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

MCP6V96/6U/7/9 Operational Amplifiers

Microchip Technology MCP6V96/6U/7/9 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These devices have a gain-bandwidth product of 10MHz (typical). They are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.4V, while drawing 1.1mA/amplifier (typical) of quiescent current.