Analog Comparators

Results: 2,713
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Quad Differential A 595-TLC339CPW A 595- A 595-TLC339CPW 1,420In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 867In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 200 uA 6 mA 5 mV 5 pA - 40 C + 85 C TLC352 Tube
Texas Instruments Analog Comparators Quad Differential 646In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 130 uA 5 mV 600 pA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators Dual Micropower LinC MOS Voltage 1,982In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull ALT 595-TLV301 ALT 595-TLV3012AIDBVR 3,675In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 1,342In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WLP-6 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 733In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us Precision with Reference 1.8 V 5.5 V 2.3 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9017B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 1,132In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-8 2 Channel TTL 25 ns General Purpose 4.5 V 5.5 V 700 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9107 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Power Comparators with Precision Ref 1,777In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 1 Channel Open Drain 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9644 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1,150In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SC-70-5 1 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX986 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 2,575In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 5 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7230G Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -25 to 85 deg C 8,953In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7221BIM/NOPB 1,644In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 662In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 2 Channel Open Collector 1.5 us 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Open Drain General Purpose 2.5 V 11 V 8.5 uA 10 mV 0 C + 70 C MAX974 Tube

Diodes Incorporated Analog Comparators Comparator 2,471In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 AZV331 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 1,250In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-P-0.95-5 1 Channel Open Drain 160 ns General Purpose 1.8 V 7 V 110 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S59 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual 20nA 80mV 2mV 36V 690mW 16mA 2,306In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us General Purpose 2 V 36 V 600 uA 16 mA 500 uV 250 nA - 40 C + 85 C NJM393 Reel, Cut Tape
Toshiba Analog Comparators CMOS type Op Amp SM8 1.8V to 7V 2,748In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-P-0.65-8 2 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 440 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W57 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive small-siz e comparator with i 5,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us Precision 1.3 V 6 V 2 uA 9 mV 25 nA - 40 C + 125 C TLV4011 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single Comparator and reference 1,012In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 33.9 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP394 Tube
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 643In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-8 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 10In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TDFN-6 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
onsemi Analog Comparators Low Voltage Comparator 6,155In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT MicroPak-6 1 Channel Push-Pull 16.5 ns General Purpose - 3 V 3 V 10 uA 90 mA 15 mV 10 pA - 40 C + 85 C FAN156 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Comp 451In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Tube