Analog Comparators

Results: 2,713
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Quad Diff Comparator A 595-LM2901AVQPWRQ A 595-LM2901AVQPWRQ1 2,698In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339PWR 5,707In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator 1,947In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 2.5 us General Purpose 3 V 16 V 80 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output 535In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 30 us General Purpose 2.5 V 16 V 640 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 814In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 755In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analog Comparators Dual Nanopower Push- Pull Comparator 515In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3702 Tube
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 2,951In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WLP-6 1 Channel Push-Pull Precision 1.7 V 5.5 V 900 nA 100 nA 8 mV 5 nA - 40 C + 125 C MAX40000 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 2,390In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WLP-4 1 Channel Push-Pull 9 us General Purpose 1.7 V 5.5 V 500 nA 20 mA 500 uV 90 nA - 40 C + 125 C MAX40005 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 2,426In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UMAX-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 3 nA - 40 C + 125 C MAX9022 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 2,895In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT BGA-6 1 Channel Push-Pull 14 us Precision with Reference 1.8 V 5.5 V 1.7 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9025 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Dual, Tiny 522In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 180 uA 35 mA 9 mV 400 nA - 40 C + 125 C MAX9093 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1,285In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 2 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 4,421In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX989 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 7,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators L Volt Quad Comp A 9 26-LMV339MTX/NOPB A A 926-LMV339MTX/NOPB 1,268In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Tube

STMicroelectronics Analog Comparators Low power, single voltage comparator 2,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391A Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator & Reference 4,405In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-8 2 Channel Open Drain 10 us Precision with Reference 1.7 V 5.5 V 6.5 uA 5 nA - 40 C + 125 C ADCMP343 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 136In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-12 1 Channel CMOS, TTL 1.25 ns General Purpose 2.5 V 5.5 V 1.5 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP607 Waffle
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 294In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 1.5 mV 1 nA 0 C + 70 C LTC1541 Tube
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 5,226In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 30 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AtoCtQuadPur+Dffrntl CmprtrEnhncdVltg A A 595-LM2901VQPWRG4Q1 2,432In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator 7,227In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-Power 834In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 5,154In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel