Power Transformers - Industrial

Results: 11,399
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
SolaHD Power Transformers - Industrial 1KVA 240X480-120 AL 3In Stock
Min.: 1
Mult.: 1

SolaHD Power Transformers - Industrial 2KVA 190//440-110/220 50/60 CE 1In Stock
Min.: 1
Mult.: 1

Automation Transformers 2 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Panel Mount 9.1 A/18.2 A Dual Primary Winding Dual Secondary Winding 254 mm 177.8 mm 304.8 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer w/ lead wires 30In Stock
Min.: 1
Mult.: 1

25 VA 115 VAC, 230 VAC 230 V CT/115 V Chassis 110 mA/220 mA Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 36 V CT Chassis 350 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 14In Stock
Min.: 1
Mult.: 1

16 VA 115 VAC 16 V CT/8 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 73 mm 50.8 mm 58.7 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

96 VA 115 VAC 16 V CT/8 V CT Chassis 6 A/12 A Single Primary Winding Dual Secondary Winding 95.3 mm 79.4 mm 79.4 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 3In Stock
Min.: 1
Mult.: 1

36 VA 115 VAC 36 V CT/18 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 76.2 mm 69.9 mm 63.5 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 24In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 120 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
SolaHD Power Transformers - Industrial 0.150KVA 208/240/415-120/24 1In Stock
Min.: 1
Mult.: 1

150 VA 208 V, 240 V, 415 V 120 V, 24 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

192 VA 115 VAC 16 V CT/8 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 36 V CT Chassis 170 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 2In Stock
Min.: 1
Mult.: 1

272 VA 115 VAC 68 V CT/34 V CT Chassis 4 A/8 A Single Primary Winding Dual Secondary Winding 114.3 mm 114.3 mm 95.3 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 7In Stock
Min.: 1
Mult.: 1

160 VA 115 VAC 80 V CT/40 V CT Chassis 2 A/4 A Single Primary Winding Dual Secondary Winding 104.8 mm 85.7 mm 87.3 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 29In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 24 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 48 V CT Chassis 125 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 13In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 48 V CT Chassis 630 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
SolaHD Power Transformers - Industrial 0.300KVA 120X240-24 3In Stock
Min.: 1
Mult.: 1

300 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 4.66 in
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 1In Stock
Min.: 1
Mult.: 1

1.2 kVA 115 VAC 24 V CT/12 V CT Chassis 50 A/100 A Single Primary Winding Dual Secondary Winding 162 mm 158.8 mm 134.9 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 9In Stock
Min.: 1
Mult.: 1

216 VA 115 VAC 36 V CT/18 V CT Chassis 6 A/12 A Single Primary Winding Dual Secondary Winding 114.3 mm 95.3 mm 95.3 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 59In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 10 V CT Chassis 1.2 A Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
SolaHD Power Transformers - Industrial E100E+FBP PREWIRED (NO COVERS) 2In Stock
Min.: 1
Mult.: 1

100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.61 in
SolaHD Power Transformers - Industrial E100E+FBPC1+FB2X FACTORY WIRED 2In Stock
Min.: 1
Mult.: 1

SolaHD Power Transformers - Industrial 2KVA 120//277-120/240 SS ANSI 61 1In Stock
Min.: 1
Mult.: 1

2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 44In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 120 V CT Chassis 50 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 79In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 120 V CT Chassis 50 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241