Power Transformers - Industrial

Results: 11,399
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

1.7 kVA 115 VAC, 230 VAC 68 V CT/34 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 14In Stock
Min.: 1
Mult.: 1

500 VA 208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V Chassis 2.3 A/4.6 A Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm DU/SU
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 13In Stock
Min.: 1
Mult.: 1

200 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 870 mA/1.7 A Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 6In Stock
Min.: 1
Mult.: 1

650 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V Chassis 16.3 A/32.6 A Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 97In Stock
Min.: 1
Mult.: 1

8 VA 115 VAC 5 V/12 V Chassis 600 mA/4 A Single Primary Winding Dual Secondary Winding 102.4 mm 58.5 mm 65.5 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 8In Stock
Min.: 1
Mult.: 1

2.8 kVA 115 VAC, 230 VAC 56 V CT/28 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 190.5 mm 190.5 mm 158.8 mm
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 12In Stock
Min.: 1
Mult.: 1

250 VA 208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm DU/SU
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

1 kVA 115 VAC 10 V CT/5 V CT Chassis 100 A/200 A Single Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

960 VA 115 VAC 80 V CT/40 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

2 kVA 115 VAC, 230 VAC 80 V CT/40 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 190.5 mm 165.1 mm 158.8 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 36In Stock
Min.: 1
Mult.: 1

175 VA 115 VAC, 230 VAC 24 V CT/12 V Chassis 7.3 A/14.6 A Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers - Industrial 450 VA Isolation 115/230 , 115/230 10In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 4 A 126 mm 136 mm 124.5 mm EcoTran
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
6In Stock
Min.: 1
Mult.: 1

1.8 kVA 115 VAC, 230 VAC 36 V CT/18 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 29In Stock
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 16 V CT/8 V Chassis 8.1 A/16.2 A Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Eaton Electrical Power Transformers - Industrial 2KVA Type EP XFMR 1PH 480V-120/240V 1In Stock
Min.: 1
Mult.: 1
Siemens Power Transformers - Industrial XFMR,1-PH,0.063KVA,PRI230V,SEC2.63,60HZ 1In Stock
Min.: 1
Mult.: 1

63 VA 230 V 24 V Chassis Mount Single Primary Winding Single Secondary Winding 0.09 m 0.086 m 0.098 m
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,208-115V 45VA 3In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,500VA,240/480-120V, 1In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,500VA,380/400/415-11 2In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial TRANSFORMER,750VA,380/4 1In Stock
Min.: 1
Mult.: 1


SolaHD Power Transformers - Industrial 0.500KVA 120X240-12/24 BB 1In Stock
Min.: 1
Mult.: 1

Siemens Power Transformers - Industrial CONTROL TRANSFORMER,150VA,380/400/415-11 1In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial XFMR, 1-PH,63VA,PRI 400V,SEC 24V,IP00 1In Stock
Min.: 1
Mult.: 1

63 VA 380 V to 420 V 24 V Chassis Mount Single Primary Winding Single Secondary Winding 0.09 m 0.086 m 0.098 m
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,1500VA,240/480-120V, 1In Stock
Min.: 1
Mult.: 1
Control Transformers
Tripp Lite Power Transformers - Industrial Isolation Transformr Based PwrConditioner

Standard