AIAP-02 Series Power Inductors - Leaded

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
ABRACON Power Inductors - Leaded IND 12.00 uH 3.600 A 37.00 mOhm 5,221In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 12 uH 10 % 3.6 A 37 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 2200.00 uH 0.270 A 4480.00 mOhm 5,562In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 2.2 mH 10 % 270 mA 4.48 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 100.00 uH 1.200 A 208.00 mOhm 10,829In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 10 % 1.2 A 208 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 470.00 uH 0.590 A 1150.00 mOhm 4,892In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 470 uH 10 % 590 mA 1.15 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 150.00 uH 1.000 A 340.00 mOhm 5,040In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 150 uH 10 % 1 A 340 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 3300.00 uH 0.220 A 6560.00 mOhm 4,645In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 3.3 mH 10 % 220 mA 6.56 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 8.20 uH 4.500 A 28.00 mOhm 5,313In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 8.2 uH 10 % 4.5 A 28 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 10000.00 uH 0.140 A 26400.00 mOhm 17,667In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 10 mH 10 % 140 mA 26.4 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 4.70 uH 6.300 A 22.00 mOhm 390In Stock
1,050Expected 30/7/2026
Min.: 1
Mult.: 1

AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 27.00 uH 2.500 A 56.00 mOhm 4,637In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 27 uH 10 % 2.5 A 56 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 330.00 uH 0.700 A 655.00 mOhm 3,246In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 330 uH 10 % 700 mA 655 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 4700.00 uH 0.180 A 9660.00 mOhm 4,564In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 4.7 mH 10 % 180 mA 9.66 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 220.00 uH 0.860 A 430.00 mOhm 5,140In Stock
Min.: 1
Mult.: 1

Wirewound Axial 220 uH 10 % 860 mA 430 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 5.60 uH 5.600 A 24.00 mOhm 980In Stock
Min.: 1
Mult.: 1

AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 22.00 uH 2.700 A 50.00 mOhm 5,807In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 22 uH 10 % 2.7 A 50 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 10.00 uH 4.100 A 33.00 mOhm 3,063In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 10 uH 10 % 4.1 A 33 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 1000.00 uH 0.400 A 2300.00 mOhm 2,827In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 mH 10 % 400 mA 2.3 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 12000.00 uH 0.110 A 29900.00 mOhm 57In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 12 mH 10 % 110 mA 29.9 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 18000.00 uH 0.090 A 48300.00 mOhm 943In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 18 mH 10 % 90 mA 48.3 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 33.00 uH 2.200 A 76.00 mOhm 3,288In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 33 uH 10 % 2.2 A 76 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 18.00 uH 3.000 A 44.00 mOhm
7,113On Order
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 18 uH 10 % 3 A 44 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 3.90 uH 7.300 A 19.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 6.80 uH 5.300 A 26.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 120.00 uH 1.100 A 283.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5,250
Mult.: 105

Wirewound Axial 120 uH 10 % 1.1 A 283 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 1200.00 uH 0.350 A 2650.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 5,250
Mult.: 105

Wirewound Axial 1.2 mH 10 % 350 mA 2.65 Ohms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk