AIAP-02 Series Power Inductors - Leaded

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
ABRACON Power Inductors - Leaded IND 12.00 uH 3.600 A 37.00 mOhm 4,945In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 12 uH 10 % 3.6 A 37 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 2200.00 uH 0.270 A 4480.00 mOhm 5,527In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 2.2 mH 10 % 270 mA 4.48 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 8.20 uH 4.500 A 28.00 mOhm 5,127In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 8.2 uH 10 % 4.5 A 28 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 150.00 uH 1.000 A 340.00 mOhm 5,037In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 150 uH 10 % 1 A 340 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 3300.00 uH 0.220 A 6560.00 mOhm 4,640In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 3.3 mH 10 % 220 mA 6.56 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 470.00 uH 0.590 A 1150.00 mOhm 4,482In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 470 uH 10 % 590 mA 1.15 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 4700.00 uH 0.180 A 9660.00 mOhm 4,539In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 4.7 mH 10 % 180 mA 9.66 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 4.70 uH 6.300 A 22.00 mOhm 985In Stock
Min.: 1
Mult.: 1

AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 27.00 uH 2.500 A 56.00 mOhm 4,184In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 27 uH 10 % 2.5 A 56 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 33.00 uH 2.200 A 76.00 mOhm 3,036In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 33 uH 10 % 2.2 A 76 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 330.00 uH 0.700 A 655.00 mOhm 3,193In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 330 uH 10 % 700 mA 655 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 1000.00 uH 0.400 A 2300.00 mOhm 2,680In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 mH 10 % 400 mA 2.3 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 220.00 uH 0.860 A 430.00 mOhm 4,540In Stock
Min.: 1
Mult.: 1

Wirewound Axial 220 uH 10 % 860 mA 430 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 100.00 uH 1.200 A 208.00 mOhm 9,006In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 10 % 1.2 A 208 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 10000.00 uH 0.140 A 26400.00 mOhm 10,503In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 10 mH 10 % 140 mA 26.4 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 5.60 uH 5.600 A 24.00 mOhm 980In Stock
Min.: 1
Mult.: 1

AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 10.00 uH 4.100 A 33.00 mOhm 1,068In Stock
3,150Expected 21/9/2026
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 10 uH 10 % 4.1 A 33 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 12000.00 uH 0.110 A 29900.00 mOhm 42In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 12 mH 10 % 110 mA 29.9 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 18.00 uH 3.000 A 44.00 mOhm 2,519In Stock
12,390On Order
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 18 uH 10 % 3 A 44 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 18000.00 uH 0.090 A 48300.00 mOhm 943In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 18 mH 10 % 90 mA 48.3 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 22.00 uH 2.700 A 50.00 mOhm
3,675Expected 12/10/2026
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 22 uH 10 % 2.7 A 50 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded 82 UH 10% 210Stock Available
Min.: 1
Mult.: 1

Wirewound Axial 82 uH 10 % 1.4 A 152 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 3.90 uH 7.300 A 19.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 6.80 uH 5.300 A 26.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 120.00 uH 1.100 A 283.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Wirewound Axial 120 uH 10 % 1.1 A 283 mOhms - 40 C + 85 C Standard PCB Mount 14 mm 6.6 mm AIAP-02 Bulk