STMicroelectronics STISO621 Dual Channel Digital Isolators

STMicroelectronics STISO621 Dual Channel Digital Isolators feature data rates of up to 100Mbps and are based on the ST thick oxide galvanic isolation technology. The STM STISO621 Digital Isolators feature two independent channels in opposite directions, including a Schmitt trigger input. These options allow robustness to noise and high-speed input/output switching times.

Features

  • Dual channel, digital isolator with 1-1 channel directionality
  • High data rate up to 100Mbps
  • -40°C to +125°C operating temperature range
  • >50kV/µs high common-mode transient
  • Supply levels from 3V to 5.5V
  • 3.3V and 5V level translation
  • Low power consumption
  • Pulse width distortions of <3ns
  • 6kV galvanic isolation

Applications

  • Optocoupler replacement in industrial applications
  • Industrial field bus isolation
  • Battery monitors and motor drives
  • Size-critical multichannel isolation

Block Diagram

STMicroelectronics STISO621 Dual Channel Digital Isolators
Published: 2020-10-30 | Updated: 2025-04-07