Silex Technology Featured Products
EX-150AH-US Wi-Fi Device Range Extender
Can function as a Wi-Fi access point, extending the range of a Wi-Fi device.
AP-150AH-US 802.11ah Wi-Fi HaLow™ Access Point
Ideal for creating large-scale, long-range wireless networks.
SX-PCEAX-AP 802.11 Wi-Fi 6/6E Modules
Embedded modules deisgned to provide a Wi-Fi 6/6E access point compatible with 2.4GHz/5GHz/6GHz.
SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules
Support up to 8MHz channel bandwidth to improve the maximum data throughput.
AP-800AX Wi-Fi® 6 Access Point
Designed for stable wireless communication in high wireless interference environments.
SX-SDCAX-2530 Evaluation Board
Features high-density modulation mode (1024 QAM) and is RoHS compliant.
SX-SDMAX Wi-Fi® 6 Plus Bluetooth® Modules
Supports SDIO as host interface and are powered by NXP's highly integrated IW611 chipset.
BR-330AC-LP Low Power Ethernet to Wi-Fi® Bridge
Low power enterprise Wi-Fi® bridge allows flexible power supply options for easier installation.