RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., Guerrilla RF, MACOM, Mini-Circuits, Qorvo, Skyworks & more. 
More...

Please view our large selection of RF amplifiers below.
Results: 2,584
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
540On Order
Min.: 1
Mult.: 1

500 MHz to 8 GHz 6 V 77 mA 19.2 dB 2.2 dB Low Noise Amplifiers Screw Si 18 dBm 28.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
603On Order
Min.: 1
Mult.: 1

500 MHz to 8 GHz 12 V 77 mA 18 dB 2.3 dB Low Noise Amplifiers Screw Si 17.2 dBm 28.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier Gain Block, 400 MHz - 8 GHz, 50?
401On Order
Min.: 1
Mult.: 1

400 MHz to 8 GHz 7.7 V to 8.3 V 175 mA 16.5 dB 3.2 dB Power Amplifiers Screw GC957 Si 24.2 dBm 34.3 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
698On Order
Min.: 1
Mult.: 1

50 MHz to 3 GHz 5 V 95 mA 6.9 dB 0.5 dB Low Noise Amplifiers Screw Si 23.8 dBm 44.3 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
263On Order
Min.: 1
Mult.: 1

40 MHz to 2.6 GHz 5 V 63 mA 15.1 dB 2 dB Low Noise Amplifiers Screw Si 19.4 dBm 33.2 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
100On Order
Min.: 1
Mult.: 1

400 MHz to 3 GHz 3 V 56 mA 8.8 dB 0.9 dB Low Noise Amplifiers Screw Si 17.5 dBm 38 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
407On Order
Min.: 1
Mult.: 1

50 MHz to 6 GHz 5 V 69 mA 15.4 dB 4.3 dB CATV Amplifiers Screw Si 12.1 dBm 23.9 dBm - 40 C + 85 C ZX60
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
119,000On Order
Min.: 1
Mult.: 1
: 12,000

1.164 GHz to 1.615 GHz 1.1 V to 3.3 V 1.5 mA 21 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6-10 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE
20,000Expected 4/3/2027
Min.: 1
Mult.: 1
: 5,000

3.3 V 10 mA Power Amplifiers SMD/SMT VQFN-32 - 40 C + 150 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-22 GHz Distributed Amplifier
500Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 100
: 250

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2 dB General Purpose Amplifiers SMD/SMT QFN-24 Si 19 dBm 27 dBm - 40 C + 85 C CMD240 Reel, Cut Tape
Qorvo RF Amplifier 5-20 GHz Low Phase Noise Amplifier
888On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

6 GHz to 18 GHz 3 V to 7 V 76 mA 18 dB 4.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD245 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Power Amplifier
75Expected 27/11/2026
Min.: 1
Mult.: 1

0 Hz to 20 GHz 10 V 400 mA 12.5 dB 3 dB Power Amplifiers SMD/SMT GaAs 28 dBm 39 dBm - 40 C + 85 C CMD249 Reel
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier
1,410Expected 28/1/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

5 GHz to 11 GHz 2 V to 4.5 V 32 mA 22 dB 1.4 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 11 dBm 21 dBm - 40 C + 85 C CMD263 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6 - 18 GHz Low Noise Amplifier
4,549Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

6 GHz to 18 GHz 2 V to 4.5 V 63 mA 16.5 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD264 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6-18 GHz Low Noise Amplifier
2,636Expected 8/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

6 GHz to 18 GHz 3 V 52 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD328 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 12.5dB P1dB 15.8dBm@6GHz
3,000On Order
Min.: 1
Mult.: 1
: 1,000

0 Hz to 12 GHz 4.6 V 50 mA 9.7 dB 4.9 dB General Purpose Amplifiers SMD/SMT MPGA-9 GaAs InGaP 12 dBm 24 dBm - 45 C + 85 C NBB-312 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz
2,847Expected 7/1/2027
Min.: 1
Mult.: 1
: 1,000

0 Hz to 8 GHz 3.8 V 47 mA 12.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT MPGA-9 GaAs InGaP 15.5 dBm 26 dBm - 40 C + 85 C NBB-402 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1-8 GHz, 10W GaN PA
158Expected 15/2/2027
Min.: 1
Mult.: 1

1 GHz to 8 GHz 28 V 650 mA 31.4 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA1003P Waffle
Qorvo RF Amplifier Ku-Band 15.4-17.7 GHZ, 35W
30Expected 11/9/2026
Min.: 1
Mult.: 1

15.4 GHz to 17.7 GHz 640 mA 25 dB Power Amplifiers SMD/SMT GaN QPA1315 Waffle
Qorvo RF Amplifier 27-31GHz 25W GaN POWER AMP
20Expected 24/9/2026
Min.: 10
Mult.: 10

27.5 GHz to 31 GHz 22 V 460 mA 21.7 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2212D Gel Pack
Qorvo RF Amplifier .03-2.5GHz 10W PAE >48% SSG >18.5dB
2,074On Order
Min.: 1
Mult.: 1
Max.: 300

30 MHz to 2.5 GHz 32 V 360 mA 18.5 dB Power Amplifiers SMD/SMT QFN-20 GaN SiC - 55 C + 150 C QPA2237 Waffle
Qorvo RF Amplifier 6 - 14GHz Driver Amplifier
977On Order
Min.: 1
Mult.: 1
Max.: 100
: 100

6 GHz to 14 GHz 5 V 100 mA 19 dB 4 dB Driver Amplifiers SMD/SMT Si 20 dBm 43 dBm - 40 C + 85 C QPL3050 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier SDARS LNA
17,000On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

100 MHz to 6 GHz Low Noise Amplifiers QPL6220Q Reel, Cut Tape
Qorvo RF Amplifier 1-6GHz, 40W, PA Module
40Expected 5/10/2026
Min.: 1
Mult.: 1

1 GHz to 6 GHz 24 V 2.044 mA 30.2 dB Power Amplifiers GaN QPM0106 Waffle
Qorvo RF Amplifier 9-10GHz 20W GaN PAE>40% SSG >34dB
500Expected 28/12/2026
Min.: 1
Mult.: 1
: 250

9 GHz to 10 GHz 20 V to 32 V 365 mA 34 dB Power Amplifiers SMD/SMT QFN-22 GaN SiC - 40 C + 85 C TGA2624 Reel, Cut Tape