RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., Guerrilla RF, MACOM, Mini-Circuits, Qorvo, Skyworks & more. 
More...

Please view our large selection of RF amplifiers below.
Results: 2,915
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 144In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 15 GHz 6 V 66 mA 12.5 dB 3.8 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 11.2 dBm 24 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 2,136In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 3 GHz 3 V 56 mA 9.1 dB 0.78 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.3 dBm 38.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 282In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 30 GHz 4 V 27.9 dB 2.4 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMPL 1,977In Stock
Min.: 1
Mult.: 1
: 500

1.8 GHz to 6 GHz 5 V 69 mA 24.9 dB 1.1 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 10.7 dBm 22.3 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL /SURF MOUNT/ RoHS ESDP 1,046In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 5 V 74 mA 9.1 dB 3.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 21.2 dBm 35.1 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / 358In Stock
500Expected 5/10/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 10 GHz 5 V 47 mA 16.5 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-343-4 GaAs 16.3 dBm 29.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 3,674In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 6 GHz 5 V 32 mA 10.2 dB 3.3 dB Low Noise Amplifiers SMD/SMT Si 7 dBm 17.6 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1,252In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 80 mA 10.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.5 dBm 35.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 3,968In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 60 mA 10.2 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.1 dBm 37.3 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 3,568In Stock
Min.: 1
Mult.: 1
: 500

10 MHz to 4 GHz 4 V 60 mA 11.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 21.8 dBm 38.7 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 3,011In Stock
Min.: 1
Mult.: 1
: 500

45 MHz to 6 GHz 4 V 60 mA 17.4 dB 0.5 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 21.5 dBm 35.1 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 996In Stock
Min.: 1
Mult.: 1
: 500

45 MHz to 6 GHz 4 V 30 mA 17 dB 0.5 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 20.5 dBm 30.3 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / 897In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 3.9 GHz 4 V 40 mA 15.1 dB 1.3 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 27.7 dBm 42.9 dBm - 40 C + 85 C TAV2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 308In Stock
1,000Expected 8/9/2026
Min.: 1
Mult.: 1
: 500

Si TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 474In Stock
Min.: 1
Mult.: 1
: 500

1 MHz to 1 GHz 3 V to 5 V 142 mA 20.9 dB 1.2 dB CATV Amplifiers SMD/SMT Si 23.4 dBm 36.2 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE BYPASS AMPL/SM/ RoHS 1,898In Stock
2,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 500

500 MHz to 5 GHz 5 V 82 mA 18.7 dB 1.7 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 19.2 dBm 30.9 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1,262In Stock
9,000On Order
Min.: 1
Mult.: 1
: 2,000

30 MHz to 1 GHz 2.7 V 7.7 mA 13.1 dB 1.4 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs 17.6 dBm 24.7 dBm - 40 C + 85 C TSY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 900 - 3200 MHz, 50? 500In Stock
Min.: 1
Mult.: 1
: 500

900 MHz to 3.2 GHz 5 V 118 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 GaAs 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA RoHS 6In Stock
210On Order
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Y460 Si 3 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 22In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 28 dB 5 dB Gain Block Amplifiers SMD/SMT SS98 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Low Noise, Medium Power, Linear Amplifier, 1700 MHz to 2400 MHz, 50ohm 2In Stock
10Expected 14/9/2026
Min.: 1
Mult.: 1

1.7 GHz to 2.4 GHz 15 V 725 mA 36 dB 1.5 dB Low Noise Amplifiers Screw Si 26 dBm 36 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 700 - 6000 Mhz, 50ohm 4In Stock
Min.: 1
Mult.: 1

700 MHz to 6 GHz 24 V 7 A 4 dB 13 dB SMA-3 37 dBm 45 dBm 0 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 2200 - 2700 MHz, 50ohm 16In Stock
Min.: 1
Mult.: 1

2.2 GHz to 2.7 GHz 15 V 350 mA 25 dB 1.5 dB 25 dBm 38 dBm - 40 C + 70 C Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 250 - 700 MHz, 50? 9In Stock
30Expected 21/12/2026
Min.: 1
Mult.: 1

250 MHz to 700 MHz 12 V 450 mA 31 dB 2 dB Low Noise Amplifiers Screw FJ893 Si 25.3 dBm 46 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50? 3In Stock
Min.: 1
Mult.: 1

100 MHz to 18 GHz 15 V 625 mA 27 dB 3 dB Gain Block Amplifiers SMD/SMT 26 dBm 33 dBm - 55 C + 60 C ZVA Bulk