ADG701L Series Analogue Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 3,264In Stock
Min.: 1
Mult.: 1
Max.: 3,264
: 3,000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Voltage SPDT IC with Low Leakage 241In Stock
500Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 698

SMD/SMT SOT-23-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 380In Stock
Min.: 1
Mult.: 1
Max.: 380

SMD/SMT MSOP-8 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701L Tube
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 365In Stock
Min.: 1
Mult.: 1
Max.: 365

SMD/SMT MSOP-8 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Voltage SPDT IC with Low Leakage

SMD/SMT SOT-23-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701L Reel, Cut Tape, MouseReel