SRAM

 SRAM
SRAM (Static Random Access Memory) is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Static Random Access Memory manufacturers including Alliance Memory, GSI Technology, Infineon, ISSI, Microchip Renesas & more. Please view our large selection of Static RAM below.
Results: 11,448
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS 29In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v 7In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v 14In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM 121In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 1024K x 8 Asyn SRAM 8In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36ball TFBGA (6mmx8mm), Industrial Temp - Tray 67In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT FBGA-36 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, Commercial Temp - Tube 56In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT SOJ-44 Tube

ISSI SRAM 32Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 2In Stock
Min.: 1
Mult.: 1

32 Mbit 8 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 2Mb 128Kx16 10ns Async SRAM 3.3v 120In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3.135 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Microchip Technology SRAM 16k, 3.0V EERAM IND
5,065Expected 31/8/2026
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube

ISSI SRAM 8Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 262In Stock
Min.: 1
Mult.: 1

8 Mbit 2 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 8Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 12In Stock
Min.: 1
Mult.: 1

8 Mbit 2 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 16Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 162In Stock
Min.: 1
Mult.: 1

16 Mbit 4 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS 265In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v 3In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 10 ns Parallel 3.63 V 2.97 V 65 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM
70Expected 11/9/2026
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
ISSI IS64WV3216BLL-15CTLA3
ISSI SRAM 512Kb (32Kx16) Async SRAM 92In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT Tray
Alliance Memory AS8C163631-QC166N
Alliance Memory SRAM SYNC SRAM, 18Mb, 512K x 36, ZBT(Pipelined), 2.5V, 166MHz, 100TQFP - Tray 2In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 215 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 4k, 3.0V EERAM EXT
1,866On Order
Min.: 1
Mult.: 1

4 kbit 512 k x 8 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM
4,500On Order
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 8Mb 3V 55ns 512K x 16 LP SRAM
540Expected 19/11/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 190In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM ASYNC
95Expected 17/9/2026
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit
510Expected 25/3/2027
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Infineon Technologies SRAM ASYNC SRAMS
999Expected 17/9/2026
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel