EEPROM

 EEPROM
EEPROM are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Analog Devices, Microchip, onsemi, STMicroelectronics & more.
More...

Please view our large selection of EEPROM below.
Results: 5,279
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM ICs, Memory, 4KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 2,435In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit Serial 20 MHz 512 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 4KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit Serial 20 MHz 512 x 8 MSOP-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 4KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit Serial 20 MHz 512 x 8 TSSOP-B-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory IC, EEPROM 4Kbit, 20MHz, SPI Bus, 1.7-5.5V Supply, -40 to +125 C Op Temp 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit Serial 20 MHz 512 x 8 VSON08AX2030-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM LOW POWER SERIAL EEPROM 6,000In Stock
Min.: 1
Mult.: 1
: 6,000
8 kb I2C 400 kHz 1 k x 8 UCSP30L1-4 1.7 V 1.9 V SMD/SMT 100 Year - 40 C + 85 C WL-CSP Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 6,000In Stock
Min.: 1
Mult.: 1
: 6,000
32 kb I2C 400 kHz 4 k x 8 UCSP30L1-4 1.7 V 1.9 V SMD/SMT 100 Year - 40 C + 85 C WL-CSP Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM 2,998In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

4 kbit I2C Reel, Cut Tape
onsemi EEPROM 16KB MICROWIRE SER EEPROM SPECIAL PART FOR STRINGER 2,998In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

16 kbit CAS93C86B Reel, Cut Tape
onsemi EEPROM 32 Kb I2C Serial EEPROM Memory 4,438In Stock
Min.: 1
Mult.: 1
Max.: 444
: 5,000

32 kbit I2C 100 kHz 4 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32B Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM 2,767In Stock
Min.: 1
Mult.: 1
Max.: 277
: 3,000

32 kbit I2C Reel, Cut Tape
onsemi EEPROM 512KB I2C SER EEPROM 2,139In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 814
: 3,000

512 kbit I2C 1 MHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 2,505In Stock
Min.: 1
Mult.: 1
Max.: 251
: 3,000

64 kbit I2C 1 MHz 8K x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
onsemi EEPROM 16-Kb Microwire Serial EEPROM 3,000In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

16 kbit 4 MHz 2 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT93C86B Reel, Cut Tape
onsemi EEPROM 4-kb I2C CMOS Serial EEPROM Memory - Automotive Grade 4,870In Stock
Min.: 1
Mult.: 1
Max.: 487
: 5,000

4 kbit I2C 100 kHz 512 x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade 5,000In Stock
Min.: 1
Mult.: 1
Max.: 500
: 5,000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEPROM 8 KB I2C CMOS SERIAL EEPROM W SOFTWARE WRITE PROTECT AND PROGRAMMABLE DEVICE 4,723In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit I2C 400 kHz 1 k x 8 WLCSP-4 1.4 V 2.2 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEPROM 256KB EEPROM WITH 1.2V INTERFACE. 5,900In Stock
Min.: 1
Mult.: 1
Max.: 590
: 5,000

256 kb 1 MHz 32768 x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C256X Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 3,000In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

NV25160LV Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM SOIC8 - LOW VCC RANGE 2,983In Stock
Min.: 1
Mult.: 1
Max.: 298
: 3,000

NV25160LV Reel, Cut Tape
onsemi EEPROM 32KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 3,000In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

NV25320LV Reel, Cut Tape
onsemi EEPROM 64KB SPI SER CMOS EEPROM FOR VCC=1.7V 2,973In Stock
Min.: 1
Mult.: 1
Max.: 297
: 3,000

NV25640LV Reel, Cut Tape


STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3,979In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit SPI 20 MHz 4 k x 8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 2,108In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95320-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device software write protection reg 5,100In Stock
Min.: 1
Mult.: 1
: 5,000

512 kbit I2C 1 MHz 64 k x 8 DFN-8 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512E-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM config device address software write protection 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit I2C 1 MHz TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT - 40 C + 85 C M24M01E-F Reel, Cut Tape, MouseReel