AT93C66B Series EEPROM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE NiPdAu, 1.7V 5,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Reel
Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V 20,361In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-Narrow-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V 6,255In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-Narrow-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Tube

Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V 6,435In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Reel, Cut Tape, MouseReel
Microchip Technology AT93C66B-WWU11M
Microchip Technology EEPROM SEEPROM, 4K, #Wire - 2MHz, Ind Tmp , 11mil Unsawn Wafer 60,315In Stock
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 Wafer 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B

Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V 1,140In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Tube
Microchip Technology EEPROM 1.7-5.5V, 2MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 9 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Reel