Logic Gates

 Logic Gates
Logic Gates are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Logic Gate manufacturers including Nexperia, onsemi, Texas Instruments and more.
More...

Please view our large selection of Logic Gates below.
Results: 4,224
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates QUAD OR GATE 2,307In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2,398In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 13,865In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate NL17SG 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG 2 INPUT NAND GATE TR 14,500In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG 2 INPUT AND GATE TR 20,051In Stock
15,000Expected 16/4/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG 2 INPUT OR GATE 14,935In Stock
Min.: 1
Mult.: 1
: 3,000

AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG SNGL EXCLUSVE OR GATE 16,387In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

XOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates FLEXIBLE CHOICE LOGIC 11,680In Stock
Min.: 1
Mult.: 1
: 3,000

AEC-Q100 Reel, Cut Tape
onsemi Logic Gates CONFIGURABLE MULTIFUNCTION LOGIC INVERTING 10,448In Stock
Min.: 1
Mult.: 1
: 3,000

MUX Gates 1 Gate LCX 2 Input SC-88-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates FLEXIBLE CHOICE 9,060In Stock
Min.: 1
Mult.: 1
: 3,000

AEC-Q100 Reel, Cut Tape
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 7,147In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 12,992In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 23,374In Stock
Min.: 1
Mult.: 1
Max.: 3,230
: 2,500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 14,436In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2,500

OR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 11,705In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

XOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 11,530In Stock
Min.: 1
Mult.: 1
Max.: 560
: 2,500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 15,239In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

NOR 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 5,759In Stock
Min.: 1
Mult.: 1
Max.: 275

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 9,435In Stock
7,500Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 2,830
: 2,500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 14,915In Stock
Min.: 1
Mult.: 1
Max.: 550
: 2,500

OR 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 14,030In Stock
27,500On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 2,500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4.8 mA - 4.8 mA 11 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS 2Input 35,389In Stock
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000

AND 1 Gate NC7SV 2 Input SIP-6 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input AND Gate 120,209In Stock
192,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate 12,056In Stock
Min.: 1
Mult.: 1
Max.: 550
: 3,000

NAND 2 Gate NC7WZ 2 Input US-8 1 Output 32 mA - 32 mA 4.6 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DCKT 5,349In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel