Flip-Flops

Results: 1,702
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74ALVC574BQ/SOT764/DHVQFN20 932In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS ALVC 1 Circuit DHVQFN-20 Single-Ended Non-Inverting 2.5 ns - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74D/SOT108/SO14 3,397In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit SOIC-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G374GW/SOT363/SC-88 8,313In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 20.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G79GW/SOT353/UMT5 806In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS AUP 1 Circuit Single-Ended TSSOP-5 Single-Ended Non-Inverting 17.3 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74DC/SOT765/VSSOP8 773In Stock
57,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 3,000

CMOS AUP 1 Circuit Differential VSSOP-8 Single-Ended Inverting/Non-Inverting 22.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP2G79DC/SOT765/VSSOP8 3,605In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS AUP 2 Circuit Single-Ended VSSOP-8 Single-Ended Non-Inverting 17.3 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP2G80DC/SOT765/VSSOP8 1,620In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS AUP 2 Circuit Single-Ended VSSOP-8 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC112PW/SOT403/TSSOP16 3,509In Stock
Min.: 1
Mult.: 1
: 2,500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 17 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC174PW/SOT403/TSSOP16 299In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-16 Single-Ended Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273BQ/SOT764/DHVQFN20 6,050In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377PW/SOT360/TSSOP20 4,928In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT107D/SOT108/SO14 1,848In Stock
Min.: 1
Mult.: 1
: 2,500

J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 16 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT109PW/SOT403/TSSOP16 1,898In Stock
Min.: 1
Mult.: 1
: 2,500

J-K Positive Edge Triggered Flip-Flop HCT 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 17 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT174PW/SOT403/TSSOP16 1,505In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-16 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT374PW/SOT360/TSSOP20 412In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT574PW/SOT360/TSSOP20 2,398In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BTT-Q100/SOT402/TSSOP14 2,055In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BTT/SOT402/TSSOP14 547In Stock
5,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 2,500

CMOS HEF4000 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 220 ns - 4.2 mA 4.2 mA 3 V 15 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GV/SOT753/SO5 6,186In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SC-74A-5 Single-Ended Non-Inverting 2.2 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DP/SOT505/TSSOP8 890In Stock
36,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3,000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-8 Single-Ended Inverting/Non-Inverting 3.5 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC574ABQ/SOT764/DHVQFN20 729In Stock
3,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit DHVQFN-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74ABQ/SOT762/DHVQFN14 3,578In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit DHVQFN-14 Single-Ended Inverting/Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V ECL Triple D-Type 71In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 100 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.59 ns 4.2 V 5.7 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk 114In Stock
196Expected 1/9/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop 100 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.45 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 5V ECL Diff Data and Clk D-Type 116In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 10 1 Circuit Differential SOIC-8 Differential Inverting/Non-Inverting 0.465 ns 4.2 V 5.7 V SMD/SMT - 40 C + 85 C Tube